Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: E3630A Series DC Bench Power Supply
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Dec 2012 6:49 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1748 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: E3630A Series DC Bench Power Supply

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

Agilent basic DC power supplies, namely the E36xx Series comprise a wide range of programmable and non-programmable power supplies that are ideal for R&D, manufacturing and education applications. On your benchtop or on the rack, each power supply outputs clean and stable dc power with low transients to help you work confidently and efficiently. Select wide range of single output, dual output and triple output basic dc power supplies, each in compact, affordable packages.

 

  • The E3630AE3630A triple output power supply has two 20 V outputs and one 6 V output. The +6V output is an isolated constant-voltage/currentfoldback output, and both the +20 V output and the –20 V output are constant-voltage/current-limit. An autotracking feature lets you use one voltage control to adjust both 20 V outputs. These outputs track each other to within one percent, making it easy to adjust the power supply for circuits requiring balance voltages. The ±20 V outputs are referenced together to a floating common.

 

  • The 35-watt E3630AE3630A triple-output power supply provides three DC outputs: 0 to 6 V with a maximum current of 1 to 2.5 A and 0 to 20 V and 0 to %20 V with a maximum current of 0.5 A. An auto-tracking feature lets you use one voltage control to adjust the +20 V and %20 V outputs simultaneously. The outputs track each other to within 1 percent, making it easy to adjust the power supply for circuits requiring balanced voltages.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualAgilent: User's Manual for TRIPLE OUTPUT POWER SUPPLY Agilent MODEL E3630A
User GuideAgilent: Service Guide for E3633A and E3634A DC Power Supplies
User GuideAgilent: User's Guide for E3633A and E3634A DC Power Supplies
DatasheetAgilent: Datasheet for E363xA Series - Programmable DC Power Supplies
Selection GuideAgilent: Selection Guide for DC Power Supply
Selection GuideAgilent: Selection Guide for Power Products
Product BriefAgilent: Product Brief for E3631A - E3634A Programmable DC Power Supplies
Application NoteAgilent: Application Note for Understanding Linear Power Supply Operation
Application NoteAgilent: Application Note for Specifying and Buying a Bench Power Supply

 

 

Back to top

 

Video


 

Video 1

Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Features


 

Features of E3630A Series DC Bench Power Supply:

 

  • Features : Tracking, CV, CL (±20 V) CV, CF (+6 V)
  • Number of output : 3
  • Number of Output Ranges : 1
  • DC Output ratings
    • Output 1 : 0 to 6 V, 0 to 2.5 A2
    • Output 2 : 0 to +20 V, 0 to 0.5 A
    • Output 3 : 0 to –20 V, 0 to 0.5 A
    • Power (max) : 35 W
  • Load regulation : < 0.01% + 2mV
  • Ripple and noise from 20 Hz to 20 MHz
    • Normal mode voltage rms : 350 μV
    • Peak-to-peak : 1.5 mV
  • Common mode current : 1 μArms
  • Control mode : CV/CL (±20 V), CV/CF (6 V)
  • Meter resolution (minimun change using front-panel controls)
    • Voltage : 10 mV
    • Current : 10 mA
  • Transient Response Time :  < 50 μsec following a change in output current from full load to half load for output to recover within:
    • 15 mV
  • Input power : 115 Vac, ± 10%, 47 to 63 Hz
  • Meter Accuracy : ±0.5% + 2 counts at 25 ºC ±5 ºC
  • Size : 213 mm W x 92 mm H x 320 mm D (8.4 in x 3.6 in x 12.6 in.)
  • Weight : 3.8 kg (8.4 lbs)
  • Isolation : 240 Vdc
  • Warranty: One year

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
E3630AE3630A35 W

Output 1: 0 to 6 V

Output 2: 0 to +20 V

Output 3: 0 to -20 V

Output 1:  0 to 2.5 A

Output 2:  0 to 0.5 A

Output 3:  0 to 0.5 A

E3631AE3631A80W

Output 1: 30W, 6V

Output 2: 25W, 25V

Output 3: 25W, -25V

Output 1: 30W, 5A

Output 2: 25W, 1A

Output 3: 25W, 1A

E3632AE3632A120W

Range 1: 105W, 15V

Range 2: 120W, 30V

Range 1: 105W, 7A

Range 2: 120W, 4A

E3633AE3633A200W

Range 1: 160W, 8V

Range 2: 200W, 20V

Range 1: 160W, 20A

Range 2: 200W,  10A

E3634AE3634A200W

Range 1: 175W, 25V,

Range 2: 200W, 50V

Range 1: 175W, 7A

Range 2: 200W, 4A


Back to top

Accessories


 

AccessoriesMPNDescription
AccessoriesE3630A-0E3AC 230V single-phase 3-wire.  230 VAC +/- 23V operation, 47 to 63 Hz
E3630A-0E9AC 100V single-phase 3-wire.  100 VAC +/- 10V operation, 47 to 63 Hz
E3630A-0EMAC 115V single-phase 3-wire.  115 VAC +/- 11V operation, 47 to 63 Hz
E3630A-0L2English language operation manual, printed
E3630A-UK6Commercial calibration certificate with test data included
34131A34131ATransit Case

E3600A-100E3600A-100

Test lead kit, banana plug to SMT grabber

 

Back to top


  • e3630a
  • e3630a-0l2
  • e3632a
  • e36xx
  • e3631a
  • e3630a-0e9
  • agilent_technologies
  • e3634a
  • e3633a
  • dc_bench
  • e3630a-0e3
  • e3630a-0em
  • e3600a-100
  • power_supply
  • 34131a
  • e3630a-uk6