Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: TBS1000 Series Digital Storage Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Dec 2012 6:22 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:04 PM
  • Views 1313 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: TBS1000 Series Digital Storage Oscilloscopes

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Tektronix TBS1000 Series are ideal for students, hobbyists or any person or organization on a tight budget, TBS1000 Series oscilloscopes deliver outstanding performance, including best-in-class digital real-time sampling, pass/fail testing, and familiar, easy-to-use controls.

 

The TBS1000 Digital Storage Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the TBS1000 Series oscilloscopes help you get more done, in less time.

 

  • Digital Precision for Accurate Measurements

With up to 150 MHz bandwidth and 1 GS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with the stated sampling rate on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

 

The TBS1000 Digital Oscilloscope Series is especially well suited to meet the needs of today’s schools and universities. Packed with features and built-in tools, the TBS1000 is easy to learn and simple to operate – ideal for first-time oscilloscope users and students. Featuring the same user interface as the Tektronix TDS Oscilloscope Family, your students will learn to operate the world’s most popular oscilloscope platform, with over 500,000 oscilloscopes in operation worldwide. The TBS1000 offers the tools and performance you need at a price you can afford.

 

  • Critical Tools for Troubleshooting Your Device

Advanced triggers – rising/falling edge, pulse width, and video – help you quickly isolate your signals of interest. Once you’ve captured a signal, advanced math capabilities and automated measurements can speed your analysis. Quickly perform an FFT or add, subtract, or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in Limit Test function enables you to easily identify problems in your signal.

 

  • Flexible Data Transfer

The USB host port on the front panel enables you to save your instrument settings, screenshots, and waveform data in a flash. The built-in Data Logging feature means you can set up your oscilloscope to save user-specified triggered waveforms to a USB memory device for up to 24 hours. You can also select the "Infinite" option for continuous waveform monitoring. With this mode you can save your triggered waveforms to an external USB memory device without a duration limitation until the memory device is full. The oscilloscope will then guide you to insert another USB memory device to continue saving waveforms.

 

  • Easy PC Connectivity

Easily capture, save, and analyze measurements results by connecting to your PC with the rear-panel USB device port and the included copy of OpenChoice PC Communications Software. Simply pull screen images and waveform data into the stand-alone desktop application or directly into Microsoft Word and Excel. Alternatively, if you prefer not to use your PC, you can simply print your image directly to any PictBridge-compatible printer.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.

More Resources
imageMore Oscilliscope From TektroniximageTest & Measurement Room
imageTektronix Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualTektronix: User Manual for TBS1000 Series Digital Storage Oscilloscopes
DatasheetTektronix: Datasheet for TBS1000 Series Datasheet - Digital Storage Oscilloscopes
Application NoteTektronix: Application Note for Spectral Analysis And Time-Domain Measurements Join Forces To Solve Troubleshooting Problems

 

 

Back to top

 

Video


image

 

 

 

Back to top

 

Features


Key Performance Specifications:

  • 150 MHz, 100 MHz, 60 MHz, 40 MHz and 25 MHz Bandwidth Models
  • 2-channel Models
  • Up to 1 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable Video Trigger

Ease-of-Use:

  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight – Only 4.9 in. (124 mm) Deep and 4.4 lb.(2 kg)

Connectivity:

  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or
  • Direct Printing to a PictBridgeRegistered-compatible Printer
  • Includes Tektronix OpenChoiceRegistered Software for Connecting Your Bench

 

Features & Benifits:

 

FeaturesBenifits

Digital real-time sampling

Accurately capture signals with at least 6.7X over-sampling on all  channels, all the time with Tektronix proprietary sampling technology.
Built-in analysis toolsSimplify analysis of your device with 16  automated measurements, FFT analysis, waveform math, cursors, pass/fail  testing and data logging.
3% DC vertical accuracy on all rangesMake accurate measurements, even on low-level signals.
Help menuGet the help you need – when and where you need it – with the built-in, context-sensitive help system.

Dedicated front-panel controls

Spend less time learning and more time on your task with easy-to-use front-panel controls.
Front-panel USB host portQuickly store and transfer your waveforms and settings.
USB PC connectivityEasily connect to a personal computer with the  rear-panel USB device port.  Use OpenChoiceRegistered software to capture  waveforms data and to simply document your results.

 

 

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample RateRecord Length (kpoints)Analog Channels
TBS1022TBS102225 MHz500MS/s2.5k points2
TBS1042TBS104240 MHz500MS/s2.5k points2
TBS1062TBS106260 MHz1 GS/s2.5k points2
TBS1102TBS1102100 MHz1 GS/s2.5k points2
TBS1152TBS1152150 MHz1 GS/s2.5k points2

 

 

Back to top

Accessories


 

Accessories included:

  • Passive Probes, One per Channel
    • TPP0101TPP0101: 100 MHz passive probe for TBS1022TBS1022, TBS1042TBS1042, TBS1062TBS1062, and TBS1102TBS1102
    • TPP0201TPP0201: 200 MHz passive probe for: TBS1152TBS1152
  • Power Cord (Please specify plug option)
  • NIM/NIST - Traceable Certificate of Calibration
  • Printed Documentation Installation and Safety Manual (English, Japanese, and Simplified Chinese)
  • Documentation on CD - Detailed User Manuals (English, French, German, Italian, Japanese, Korean, Portuguese, Russian, Simplified Chinese, Spanish, Traditional Chinese)
  • OpenChoice PC Communications Software - Enables fast and easy communication between a Windows PC and the TBS1000 Series using USB. Transfer and save settings, waveforms, measurements, and screen images
  • TDS Educator’s Resource Kit CD - Oscilloscope and probe exercises in PDF and MS-Word, oscilloscope basic features & functions poster, and primers
  • Covers labor and parts for defects in materials and workmanship for 5 years, excluding probes and accessories

 

Optonal Accessories:

 

AccessoriesMPNDescription
Passive ProbesTPP0101TPP0101 10X Passive Probe, 100 MHz bandwidth
TPP0201TPP020110X Passive Probe, 200 MHz bandwidth
P2220 P2220 1X/10X Passive Probe, 200 MHz bandwidth
P6101BP6101B1X Passive Probe (15 MHz, 300 VRMS CAT II rating)
P6015AP6015A1000X High-voltage Passive Probe (75 MHz)
P5100AP5100A100X High-voltage Passive Probe (500 MHz)
Differential ProbeP5200

High-voltage Active Differential Probe (25 MHz)

Current ProbesP6021P602115 A, 60 MHz AC-current Probe
P6022 P6022 6 A, 120 MHz AC-current Probe
A621A621 2000 A, 5 to 50 kHz AC-current Probe
A622A622100 A, 100 kHz AC/DC Current Probe/BNC
TCP303TCP303/TCPA300TCPA300150 A, 15 MHz AC/DC Current Probe/Amplifier
TCP305TCP305/TCPA300TCPA30050 A, 50 MHz AC/DC Current Probe/Amplifier
TCP312TCP312/TCPA300TCPA30030 A, 100 MHz AC/DC Current Probe/Amplifier
TCP404XLTCP404XL/TCPA400 TCPA400 500 A, 2 MHz AC/DC Current Probe/Amplifier
Recommended Accesories

TEK-USB-488TEK-USB-488

GPIB-to-USB converter
AC2100AC2100Soft Carrying Case for Instrument
HCTEK4321HCTEK4321Hard Plastic Carrying Case for Instrument (requires AC2100)
RM2000BRM2000BRackmount Kit

 

Back to top


  • tbs1022
  • tbs1152
  • tektronix
  • tbs1042
  • tbs1000
  • tbs1062
  • tbs1102