Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-4096, Farnell o/c 206-4096, questions and answers
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 14 Mar 2013 10:40 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:29 AM
  • Views 687 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-4096, Farnell o/c 206-4096, questions and answers

  TENMA - 72-9400 - TESTER, INSULATION, 250V, 500V, 1KV

 

TENMA72-9400
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
2064096
Manufacturer Part No:
72-9400

 

image

Product Information

 

  • TESTER, INSULATION, 250V, 500V, 1KV
  • Insulation Tester Type: Digital Megohmmeter
  • Insulation Testing Voltage: 250V, 500V, 1kV
  • External Height: 100mm
  • External Width: 150mm
  • External Depth: 71mm
  • Weight: 10.5g

Q: TESTER, INSULATION, 250V, 500V, 1KV  , Tenma 72-9400  On insulation resistance test, it keeps showing 1M ohms, all the time?

A:showing 1M Ohms is normal when no- load.

  • 206-4096
  • farnell
  • questions
  • 72-4096
  • and
  • tenma
  • o/c
  • answers