Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma72-9275, o/c 205-9979 MULTIMETER, DIGITAL, AUTOMOTIVE, MANUAL & calibration procedures
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 8 Jul 2013 2:12 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:33 AM
  • Views 1019 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma72-9275, o/c 205-9979 MULTIMETER, DIGITAL, AUTOMOTIVE, MANUAL & calibration procedures

  TENMA - 72-9275 - MULTIMETER, DIGITAL, AUTOMOTIVE, MANUAL

 

TENMA72-9275
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
2059979
Manufacturer Part No:
72-9275

 

 

image

Product Information

 

  • MULTIMETER, DIGITAL, AUTOMOTIVE, MANUAL
  • DMM Type: Hand Held
  • Voltage Measuring Range DC: 200mV, 2V, 20V, 200V, 1kV
  • Voltage Measuring Range AC: 200V to 750V
  • Current Measuring Range DC: 200mA, 10A
  • Current Measuring Range AC: -
  • Resistance Measuring Range: 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm
  • Frequency Measuring Range: 2kHz
  • Temperature Measuring Range: -40°C to +1000°C
  • No. of Digits / Alpha: 3-1/2
  • DMM Functions: DC Current, AC/DC Voltage, Continuity, Diode, Dwell, Frequency, Resistance, Tach, Temperature
  • Ranging: Manual
  • Display Count: 1999
  • Plug Type: (Not Applicable)
Attachments:
image1499268.pdf
72-9275 Calibrating Instruction V.1.xls72-9275 Calibrating Instruction V.1.xls
  • procedures
  • digital
  • manual
  • &
  • 205-9979
  • automotive
  • o/c
  • multimeter
  • tenma72-9275
  • calibration