Test & Tools
  • Technologies
  • More
Test & Tools
Documents Sefram 7337 USB,o/c 1799878 ,data sheet and  usb driver update for the software for window XP & window 7
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 18 Jun 2013 9:28 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:33 AM
  • Views 1051 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Sefram 7337 USB,o/c 1799878 ,data sheet and  usb driver update for the software for window XP & window 7

Sefram 7337 USB, usb driver update for the software for window XP & window 7

 

 

 

  SEFRAM - SEFRAM 7337 USB - MULTIMETER, DIGITAL USB

 

SEFRAMSEFRAM 7337 USB
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
SEFRAM
Order Code:
1799878
Manufacturer Part No:
SEFRAM 7337 USB

 

  image

Product Information

 

  • MULTIMETER, DIGITAL USB
  • DMM Type: Hand Held
  • Voltage Measuring Range DC: 20mV to 750V
  • Voltage Measuring Range AC: 20mV to 750V
  • Current Measuring Range DC: 20mA to 10A
  • Current Measuring Range AC: 20mA to 10A
  • Resistance Measuring Range: 200ohm to 20Mohm
  • Frequency Measuring Range: 20Hz to 1MHz
  • Capacitance Measuring Range: 4nF to 40mF
  • Temperature Measuring Range: -100°C to +1200°C
  • No. of Digits / Alpha: 4-1/2
  • DMM Response Type: True RMS
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Display Count: 20000
  • SVHC: No SVHC (19-Dec-2012)
  • AC Current Range Accuracy: ±(0,2% + 40dgt)
  • AC Voltage Range Accuracy: ±(0,7% + 50dgt)
  • Battery Lifetime: 100h
  • Battery Size Code: 6F22
  • Capacitance Measuring Range Resolution: 1pF to 10µF
  • Capacitance Range Accuracy: ±(0,9% + 5dgt)
  • Current Measuring Range Resolution AC: 1µA to 1mA
  • Current Measuring Range Resolution DC: 1µA to 1mA
  • Current Range AC: 20mA, 200mA, 2A and 10A
  • Current Range DC: 20mA, 200mA, 2A and 10A
  • Weight: 600g
Attachments:
SI LABS Windows_XP_S2K3_Vista_7.zip
WinDMM100S(En).zip
  • driver
  • o/c1799878
  • sheet
  • window
  • the
  • sefram
  • xp
  • &
  • usb
  • 7337
  • for
  • 7
  • data
  • software
  • update