Test & Tools
  • Technologies
  • More
Test & Tools
Documents B&K PRECISION - BK8500 series  - DC ELECTRONIC LOAD, Questions and Answers, USB interface
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 13 Jan 2014 1:36 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:47 AM
  • Views 851 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

B&K PRECISION - BK8500 series  - DC ELECTRONIC LOAD, Questions and Answers, USB interface

B&K PRECISION - BK8502 - DC LOAD, ELECTRONIC 500V 15A 300W

 

 

B&K PRECISIONBK8502
Image is for illustrative purposes only.
Please refer to product description

 

 

Manufacturer:
B&K PRECISION
Order Code:
1799867
Manufacturer Part No:
BK8502

 

 

 

 

image

 

 

Product Information

 

 

  • DC LOAD, ELECTRONIC 500V 15A 300W
  • DC Load Type: Programmable
  • Operating Voltage Range: 100mV DC to 500V DC
  • Operating Current Range: 1mA to 15A
  • Power Rating: 300W
  • SVHC: No SVHC (20-Jun-2013)
  • Current Rating: 15A
  • Input Current: 15A
  • Input Voltage: 500V
  • Input Voltage Max: 500V
  • Input Voltage Min: 0V
  • Output Power: 300W
  • Regulation: 0.1 - 500 V, 0 - 15 A
  • Voltage Measuring Range AC: 0V to 500V
  • Weight: 5.2kg
  • Working Voltage: 500V

Please see attached web link for full details and full range and data sheet.

BK8502 - B&K PRECISION - DC LOAD, ELECTRONIC 500V 15A 300W | Farnell UK

BK8502 - B&K PRECISION - DC LOAD, ELECTRONIC 500V 15A 300W | Farnell UK

Q: Is this USB device can be compatible with lab view software?

A:The device is compatible with Labview via the USB interface part number is IT-E132.

It is necessary to use the driver which you can download by clicking the link below

 

http://www.bkprecision.com/downloads/software/LV85xx.zip


Q:Is this factory fitted option or customer can fitted by self?

A: The USB interface IT-E132, it is not factory fitted option, it is an adaptor.

 


  • -
  • electronic
  • precision
  • b&k
  • series
  • bk8500
  • questions
  • usb
  • and
  • interface
  • load
  • answers
  • dc