Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley 2450 Firmware Upgrade,
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 26 Feb 2014 4:43 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:48 AM
  • Views 917 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley 2450 Firmware Upgrade,

Keithley 2450 Firmware Upgrade, please see attached file for full details.

 

KEITHLEY - 2450 - SOURCEMETER, DIGITAL, 200V, 1A, 20W

 

 

KEITHLEY2450
Image is for illustrative purposes only.
Please refer to product description

 

 

Manufacturer:
KEITHLEY
Order Code:
2324804
Manufacturer Part No:
2450

 

Technical Data Sheet (1.06MB) EN
Technical Data Sheet (1.06MB) EN

 

Play videoPlay videoimage

 

 

Product Information

 

 

  • SOURCEMETER, DIGITAL, 200V, 1A, 20W
  • Source Meter Function: Current/Resistance/Voltage Measure, Current/Voltage Source
  • Source Voltage Range: 20mV to 200V
  • Output Power: 20W
  • Source Current Range: 10nA to 1A
  • Resistance Measurement Range: 2ohm to 200Mohm
  • External Depth: 425mm
  • External Length / Height: 106mm
  • External Width: 255mm
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
Digital SourceMeter with a 6.5 Digit Capacitive Touch Screen Interface and Innovative GUIThe Model 2450 is Keithley's next-generation SourceMeter source measure unit (SMU) Instrument that truly brings Ohm's law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterising modern scaled semiconductors, nano-scale devices and materials , organic semiconductors, printed electronics, and other small-geometry and low-power devices.
  • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • Enhanced sensitivity with new 20mV and 10nA source/measure ranges
  • Four "Quickset" modes for fast setup and measurements
  • Built-in, context-sensitive front panel help
  • Front panel USB memory port for data/programming/configuration I/O
  • 2450 SCPI and TSPRegistered scripting programming modes
  • Front panel input banana jacks; rear panel input triaxial connections
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Source and sink (4-quadrant) operation

 

Attachments:
image0412488.doc
  • firmware
  • 2450
  • keithley
  • upgrade