Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-8355
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 31 Jul 2014 9:19 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:52 AM
  • Views 692 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-8355

TENMA - 72-8355 - POWER SUPPLY, 1CH, 36V, 5A, ADJUSTABLE

 

 

TENMA72-8355
Image is for illustrative purposes only.
Please refer to product description

 

 

Manufacturer:
TENMA
Order Code:
1573429
Manufacturer Part No:
72-8355
image

 

 

Product Information

 

 

  • POWER SUPPLY, 1CH, 36V, 5A, ADJUSTABLE
  • Power Supply Output Type: Adjustable
  • No. of Outputs: 1
  • Output Voltage Min: 0V
  • Output Voltage Max: 36V
  • Output Current Min: 2.2A
  • Output Current Max: 5A
  • Power Rating: 80W
  • Supply Voltage Min: 100VAC
  • Supply Voltage Max: 240VAC
  • Plug Type: -
  • Approval Bodies: CE
  • Efficiency: 80%
  • External Depth: 330mm
  • External Length / Height: 127mm
  • External Width: 54mm
  • Height: 127mm
  • Input Voltage: 100V AC to 240V AC
  • Length: 330.2mm
  • Line Regulation: 4mV
  • Load Regulation: 20mV
  • Output 2 Voltage Max: 29V
  • Output 2 Voltage Min: 27V
  • Output 3 Voltage Max: 37.5V
  • Output 3 Voltage Min: 36V
  • Output Current: 5A
  • Output Current - Output 2: 3A
  • Output Current - Output 3: 2.2A
  • Output Ripple Voltage pk-pk: 30mV
  • Output Voltage: 16.4V
  • Output Voltage - Output 2: 27.6V
  • Output Voltage - Output 3: 36.8V
  • Power Supply Type: Switch Mode
  • Supply Frequency: 50Hz
  • Supply Frequency Max: 63Hz
  • Supply Frequency Min: 47Hz
  • Supply Voltage: 230V
  • Weight: 1.9kg
  • Width: 50.8mm

 




Q: Unable  to select constant current ?

A;Our power supply 72-8355  will switch to Constant Current mode automatically whenever the load current which the output setting limit.

Please refer to the user manual  (below)  point 3 and point 4 for output current limit setting.


For your customer case, set the Current Limiting Value to 0.5A and Voltage value to 7.5V.  Whenever the load current higher than 0.5A, the power supply will

limit the output current to this value.

  • tenma
  • 72-8355