Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-9380A, communication protocol information,Interface software User Manual
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 25 Aug 2016 4:18 PM Date Created
  • Last Updated Last Updated: 30 Aug 2016 8:05 AM
  • Views 1388 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-9380A, communication protocol information,Interface software User Manual

TENMA  72-9380A72-9380A Digital Multimeter, True RMS, 40000 Count, Autoranging with USB Interface

TENMA

Manufacturer:
TENMA
Order Code:
2100037
Manufacturer Part No
72-9380A72-9380A
Also Known As
GTIN UPC EAN: 640522695775
TENMA 72-9380A

 

premium, compact hand-held digital multimeter that boasts a 39.999 count display and an optically isolated USB interface.

 

  • Max. Display : 40,000
  • Auto Ranging
  • Current Measurement Alarm
  • Function Set Up
  • Data Hold, Recall & Logging: 100 records
  • USB
  • Double Display Backlight
  • Full Icon Display
  • Low Battery Display
  • Analogue Bar Graph

 

Product Information

 

 

DMM Functions:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
40Mohm
DMM Response Type:
True RMS
Display Count:
39999
No. of Digits:
4.75
Range Selection:
Auto
Warranty:
-
Product Range:
-
Current Measuring Range AC:
400µA, 4000µA, 40mA, 400mA, 10A
DMM Type:
Hand Held
Capacitance Measuring Range:
40nF, 400nF, 4µF, 40µF, 400µF, 4mF, 40mF
Voltage Measuring Range DC:
400mV, 4V, 40V, 400V, 1kV
Ranging:
Auto
Manufacturers Warranty:
24
Voltage Measuring Range AC:
4V, 40V, 400V, 1kV
Temperature Measuring Range:
-40°C to +1000°C
Plug Type:
Euro
SVHC:
To Be Advised
Current Measuring Range DC:
400µA, 4mA, 40mA, 400mA, 10A

 

Attachments:
72-9380A series communication protocol.xls72-9380A series communication protocol.xls
image72-9380A Interface software User Manual.pdf
  • communication protocol information
  • tenma 72-9380a
  • interface software user manual