Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix AFG3000 series  FUNCTION GENERATOR, ARBITRARY &Questions and answers
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 27 Jun 2011 8:03 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:29 AM
  • Views 1145 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix AFG3000 series  FUNCTION GENERATOR, ARBITRARY &Questions and answers

AFG3000 Arbitrary / Function Generator Series

Arbitrary/Function Generators

AFG 3011 / 3021B / 3022B / 3101 / 3102 / 3251 / 3252

Features & Benefits

  • 10 MHz, 25 MHz, 100 MHz, or 240 MHz Sine Waveforms
  • 14 bits, 250 MS/s, 1 GS/s, or 2 GS/s Arbitrary Waveforms
  • Amplitude up to 20 Vp-p into 50 Ω Loads
  • 5.6 in. Display for Full Confidence in Settings and Waveform Shape
  • Multilanguage and Intuitive Operation Saves Setup Timeimage
  • Pulse Waveform with Variable Edge Times
  • AM, FM, PM, FSK, PWM
  • Sweep and Burst
  • Dual-channel Models Save Cost and Bench Space
  • USB Connector on Front Panel for Waveform Storage on Memory Device
  • USB, GPIB, and LAN
  • LabVIEW and LabWindows/IVI-C Drivers

Applications

  • Electronic Test and Design
  • Sensor Simulation
  • Functional Test
  • Education and Training

Product Description

Unmatched performance, versatility, intuitive operation, and affordability make the AFG3000 Series of Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry.

Superior Performance and Versatility

Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128 K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. Dual-channel models can generate two identical or completely different signals. All instruments feature a highly stable time base with only ±1 ppm drift per year.

Intuitive User Interface Shows More Information at a Single Glance

A large screen shows all relevant waveform parameters and graphical wave shape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand. Shortcut keys provide direct access to frequently used functions and parameters. Others can be selected conveniently through clearly structured menus. This reduces the time needed for learning and relearning how to use the instrument. Look and feel are identical to the world's most popular TDS3000 Oscilloscopes.

ArbExpressTm Software Included for Creating Waveforms with Ease

With this PC software waveforms can be seamlessly imported from any Tektronix oscilloscope, or defined by standard functions, equation editor, and waveform math.

Tektronix web address http://www2.tek.com/cmswpt/psdetails.lotr?ct=PS&ci=13567&cs=psu&lc=EN

Web link for manual :http://www2.tek.com/cmswpt/madetails.lotr?ct=MA&cs=mur&ci=11920&lc=EN

Questions and answers:

Q 1) Unit has two completely  independent waveform generation channels. This means that all settings on  one channel have no effect on the other channel.
A 2:It has two independent channels , no effect on other channel 
Q 2) Each channel can be set to  generate a single cycle sine wave whose frequency can be set over a range of at  least 1 MHz to 15 MHz and with an amplitude which can be varied by at least 20  dB.
A "Yes,  it can
Q 3) The single cycle can be triggered  by an external logic input signal
A 3Yes,it  can triggered with external logic in put signal
Q 4) The start time for the single  cycle can be delayed with respect to the external trigger by a time period which  can be adjusted over the range 0 to at least 10 uSec with a setting resolution  of 100 nSec or better
A4 :Yes,  it can
Q5: Is it possible to acheive 20 volts p-p out onTektronix AFG 3000 series?
A5:

output amplitude capabilities of AFG3000 series. The following is specified in the data sheet:

Depending on the load of the DUT, the voltage may vary (voltage divider rule). Let’s make the assumption that the customer has a AFG3101/3102. It can output 20Vpp if the load is much greater than 50 OHMS (1MOHMS input of a scope will display 20Vpp for example).

The value of the load can be set in the AFG through the output menu so that the AFG displays the amplitude actually generated.

output amplitude capabilities of AFG3000 series. The following is specified in the data sheet:

 

image

 

Attachments:
image071163903web_2008.10.01.11.59.05_11920_EN.pdf
image76W_18656_3_2010.06.15.16.02.40_13567_EN.pdf
  • afg3000
  • series
  • arbitrary
  • tektronix
  • &
  • questions
  • and
  • generator
  • answers
  • function