Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-7730 & software file , data transfer instructions file
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 25 Feb 2011 9:04 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:37 AM
  • Views 4285 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-7730 & software file , data transfer instructions file

Manufacturer:
TENMA
Order Code:
1283642
Manufacturer Part No:
multiProductLink72-7730image

RoHS :

Description

 

  • MULTIMETER, USB
  • DMM Type:Handheld
  • Voltage Measuring Range DC:200mV, 2V, 20V, 200V, 1000V
  • Voltage Measuring Range AC:2V, 20V, 200V, 1000V
  • Resistance Measuring Range:200R, 2kR, 20kR, 200kR, 2MR, 20MR
  • Frequency Measuring Range:20Hz, 200Hz, 2kHz, 20kHz, 200kHz, 2MHz, 20MHz, 200MHz
  • Capacitance Measuring Range:20nF, 200nF, 2µF, 20µF, 200µF, 2mF, 20mF
  • Temperature Measuring Range:-40°C to 1000°C
  • No. of Digits / Alpha:4.5
  • DMM Response Type:True RMS
  • DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
  • Ranging:Auto, Manual
  • Display Count:19999
  • SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (18-Jun-2010)
  • AC Current Range Accuracy:± (1.8% + 15d)
  • AC Voltage Range Accuracy:± (0.6% + 40d)
  • Accuracy:± (1.0% + 30d)
  • Approval Category:600V CAT4, 1000V CAT 3
  • Capacitance Range Accuracy:± (1.2% + 20d)
  • Current Range AC:200µA, 2mA, 20mA, 200mA, 10A
  • Current Range DC:200µA, 2mA, 20mA, 200mA, 10A

 

Q: can tempaerature readings logged on Tenma multiProductLink72-7730?

A: Yes you can data log temperature reading, as shown on manufacture's supplied attached file.

Please find attached software file for Tenma multiProductLink72-7730.

Latest up date for software & driver for window 7,10/1011, it is second zip file.

Attachments:
8284.xls7730.xls
UT71A_B setup.zip
72-7730 window7 compatible.zip
image318860.pdf
72-7730A Transmission Operating Instruction .xls72-7730A Transmission Operating Instruction .xls
  • 72-7730
  • tenma
  • transfer
  • data
  • instructions
  • file