Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-8720  DMM, BENCH, order code 1836062, data sheet & calibration procedures
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 31 Jan 2012 9:21 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:47 AM
  • Views 1074 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-8720  DMM, BENCH, order code 1836062, data sheet & calibration procedures

Tenma 72-8720  DMM, BENCH, 39999 COUNTS TRMS , order code 1836062

Product Information
  • DMM, BENCH, 39999 COUNTS TRMS
  • DMM Type: Bench
  • Voltage Measuring Range DC: 400mV to 1kV
  • Voltage Measuring Range AC: 4V to 1kV
  • Current Measuring Range DC: 400mA, 4000mA, 40mA, 400mA, 10A
  • Current Measuring Range AC: 400mA, 4000mA, 40mA, 400mA, 10A
  • Resistance Measuring Range: 400ohm to 40Mohm
  • Frequency Measuring Range: 4MHz to 400MHz
  • Capacitance Measuring Range: 40nF to 400mF
  • Temperature Measuring Range: -40°C to +1000°C
  • DMM Response Type: True RMS
  • DMM Functions: AC Bandwidth, AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Display Count: 39999
  • Please find data sheet and Calibration file
Attachments:
Tenma 72-8720 Calibrating Instructions.xlsTenma 72-8720 Calibrating Instructions.xls
image743055.pdf
  • sheet
  • procedures
  • bench
  • 72-8720
  • 1836062
  • &
  • dmm
  • code
  • tenma
  • order
  • data
  • calibration