Test & Tools
  • Technologies
  • More
Test & Tools
Documents TEKTRONIX - TDS3012C - OSCILLOSCOPE, DPO 2CH 100MHZ
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 5 Mar 2012 2:35 PM Date Created
  • Last Updated Last Updated: 13 Apr 2012 3:01 PM
  • Views 513 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TEKTRONIX - TDS3012C - OSCILLOSCOPE, DPO 2CH 100MHZ

TEKTRONIX - TDS3012C - OSCILLOSCOPE, DPO 2CH 100MHZ

 

image

 

Performance in an Affordable Package

 

The TDS3000C Series Digital Phosphor Oscilloscopes (DPO) provide you with the performance you need at a price you can afford. Bandwidths range from 100 MHz to 500 MHz, with up to 5 GS/s sample rates for accurate representation of your signal.

 

DPOs Provide a Greater Level of Insight into Complex Signals

 

To solve a problem, first you need to see it. The TDS3000C Series combines 3,600 wfms/s continuous waveform capture rate and real-time intensity grading so you can see the problem and solve it.

 

Fast waveform capture rates on a continuous basis save time by quickly revealing the nature of faults so advanced triggers can be applied to isolate them.

 

Real-time intensity grading highlights the details about the history of a signal’s activity, making it easier to understand the characteristics of the waveforms you’ve captured. Unlike other comparable oscilloscopes, the history remains even after the acquisition is stopped.

 

Quickly Debug and Characterize Signals with DRT Sampling Technology and sin(x)/x Interpolation

 

The TDS3000C Series combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterize a wide range of signal types on all channels simultaneously. With the TDS3000C Series there is no change in sampling rate when additional channels are turned on, unlike other comparable oscilloscopes. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes in its class, while sin(x)/x interpolation ensures precise reconstruction of each waveform.

 

image

Look for unintentional circuit noise with the TDS3000C Series’ FFT capability.

 

image

Custom video triggering allows the TDS3000C Series to trigger on standards such as RS-343 (26.2 kHz scan rate).

 

Features & Benefits

 

Key Performance Specifications

 

  • 100 MHz, 300 MHz, and 500 MHz Bandwidth Models
  • 2 or 4 Channels
  • Sample Rates up to 5 GS/s Real Time on All Channels
  • 10 k Standard Record Length on All Channels
  • 3,600 wfms/s Continuous Waveform Capture Rate
  • Suite of Advanced Triggers

 

Ease-of-Use Features

 

  • Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
  • 25 Automatic Measurements
  • FFT Standard
  • Multiple Language User Interface
  • WaveAlertRegistered Automatic Waveform Anomaly Detection
  • TekProbeRegistered Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units

 

Portable Design

 

  • Lightweight Design (only 7 lb./3.2 kg) for Easy Transport
  • Optional Internal Battery Operation Provides up to Three Hours Without Line Power

 

Application Modules for Specialized Analysis

 

  • Advanced Analysis Module
  • Limit Testing Module
  • Telecommunications Mask Testing Module
  • Extended Video Module
  • 601 Serial Digital Video Module

 

Applications:

 

  • Digital Design and Debug
  • Video Installation and Service
  • Power Supply Design
  • Education and Training
  • Telecommunications Mask Testing
  • Manufacturing Test
  • General Bench Testing

 

 

Man Parts No.Description

TDS3012CTDS3012C

OSCILLOSCOPE, DPO 2CH 100MHZ

TDS3032CTDS3032C

OSCILLOSCOPE, DPO 2CH 300MHZ

TDS3052CTDS3052C

OSCILLOSCOPE, DPO 2CH 500MHZ

TDS3054CTDS3054C

OSCILLOSCOPE, DPO 4CH 500MHZ

  • 1554157
  • 1554160
  • tds3032c
  • tds3052c
  • tds3012c
  • 1554155
  • tektronix
  • 1554159
  • oscilloscope
  • tds3054c
  • 100mhz
  • 84m7362
  • dpo
  • 2ch
  • 84m7360
  • 84m7363
  • 84m7358