Test & Tools
  • Technologies
  • More
Test & Tools
Documents FLUKE - 8808A - MULTIMETER, BENCH FLUKE 8808A
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 17 Jun 2012 1:45 AM Date Created
  • Last Updated Last Updated: 17 Jun 2012 1:51 AM
  • Views 542 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FLUKE - 8808A - MULTIMETER, BENCH FLUKE 8808A

FLUKE - 8808A8808A - MULTIMETER, BENCH FLUKE 8808A | Buy Now!Buy Now!

 

image

 

Product Overview

 

Versatile multimeter for manufacturing, development and service applications

 

Manufacturing test, R&D, development and service applications demand performance and flexibility from a bench meter. The Fluke 8808A delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - all at superior accuracy and resolution with a basic V dc accuracy of 0.015 %.

 

Measure sensitive leakage current:

 

The Fluke 8808A includes two low impedance low current ranges for measuring sensitive leakage currents (i-Leakage).

 

Perform routine manufacturing functional tests with consistency: Use setup keys (S1 – S6) for fast access to repetitive measurements. Operators no longer need to press multiple buttons to make routine measurements.

 

Eliminate production mistakes:

The 8808A has a limit compare mode with built in display enunciators that clearly show whether a test is within or out of limits.

 

Perform 4-wire measurements with only two leads:

 

Patented split terminal jacks for 2x4 Ohms function allow you to perform precise 4-wire low ohms measurements with only two leads instead of four. Optional test lead accessories are available to enable you to establish a 4-wire connection even in tight spaces or on surface mount devices.

 

image

 

 

Man Part No.Description
8808A8808A MULTIMETER, BENCH FLUKE 8808A
8808A/SU8808A/SU MULTIMETER, BENCH FLUKE 8808A/SU
  • 1503747
  • bench
  • 8808a/su
  • 61m3746
  • 1503748
  • 61m3747
  • multimeter
  • 8808a
  • fluke