GainSpan GS1011M / GS1500M Evaluation Board Mrk II
Product Overview:
The GS1011M/GS1500M Evaluation Board supports the GS1011M (802.11b) or GS1500M (802.11b/g/n) module family which provides customers the mean to evaluate the capabilities of GainSpan’s ultra-low power wireless solutions for Wi-Fi networks.
The Serial to Wi-Fi embedded software on the modules allows devices and appliances manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware.
The evaluation board comes with pre-loaded serial to Wi-Fi firmware that supports a Limited AP mode, with built-in web-server for provisioning the device. The evaluation board works in conjunction with the serial to Wi-Fi evaluation kit software and firmware.
The evaluation board has various jumpers, switches, push buttons and LED’s that provide support for evaluating different features and configuration based on the firmware loaded from the evaluation kit.. For details see the product briefs of the GS1011M or GS1500M modules.
Evaluation Board Details:
Radio Protocol: IEEE 802.11b/g/n
RF Module(s): GS1011M (802.11b) or GS1500M (802.11b/g/n)
Radio Frequency: 2.4 – 2.497 GHz
Antenna Type: On-board PCB Trace or External (u.FL)
I/O Port: 6-pin serial UART ( 3.3V TTL), RS232 DB9 Connector, SPI Connector
LED: 2 LED’s to indicate state
Memory: External SPI Flash Memory for Firmware Upgrade and Restore
Switches: Push button for Alarms, Reset, WPS, and Configuration
Program Switch: For programming the module
On/Off Switch: Power on/off switch
Serial Select Jumper: Jumper to select between UART or RS232 interface or SPI
Sensors: Temperature and Light
Power Source: Battery or External Power Adapter
Battery: Two 1.5V AA Battery (Alkaline or Lithium) Lithium is recommended for longer battery life
Power Source Select: Select power source as either battery or external power adapter
Power: Adapter 3.3V
Dimensions (in): 3.5 x 3.0 (includes module and RS232 connector)
| Man Part No. | Description |
| GS1011MIP-SMPGS1011MIP-SMP | MODULE, WIFI, W/ INT PA, PCB ANT |
| GS1011MIE-SMPGS1011MIE-SMP | MODULE, WIFI, W/ INT PA, ANT CON |
| GS1011MEP-SMPGS1011MEP-SMP | MODULE, WIFI, W/ PCB ANT, NO PA |
| GS1011MEE-SMPGS1011MEE-SMP | MODULE, WIFI, W/ ANT CON, NO PA |
| GS1500M-SMPGS1500M-SMP | MODULE, WIFI, W/ INT PA, ANT CON |


-
gervasi
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
-
e14 Contributor
in reply to gervasi
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
e14 Contributor
in reply to gervasi
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children