Wireless
  • Technologies
  • More
Wireless
Documents GainSpan GS1011M / GS1500M Evaluation Board Mrk II
  • Blog
  • Forum
  • Documents
  • Polls
  • Quiz
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Wireless to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 11 Apr 2012 10:06 AM Date Created
  • Last Updated Last Updated: 11 Apr 2012 11:36 AM
  • Views 1254 views
  • Likes 0 likes
  • Comments 3 comments
Related
Recommended

GainSpan GS1011M / GS1500M Evaluation Board Mrk II

GainSpan GS1011M / GS1500M Evaluation Board Mrk II

 

image

 

Product Overview:

 

The GS1011M/GS1500M Evaluation Board supports the GS1011M (802.11b) or GS1500M (802.11b/g/n) module family which provides customers the mean to evaluate the capabilities of GainSpan’s ultra-low power wireless solutions for Wi-Fi networks.

 

The Serial to Wi-Fi embedded software on the modules allows devices and appliances manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware.

 

The evaluation board comes with pre-loaded serial to Wi-Fi firmware that supports a Limited AP mode, with built-in web-server for provisioning the device. The evaluation board works in conjunction with the serial to Wi-Fi evaluation kit software and firmware.

 

The evaluation board has various jumpers, switches, push buttons and LED’s that provide support for evaluating different features and configuration based on the firmware loaded from the evaluation kit.. For details see the product briefs of the GS1011M or GS1500M modules.

 

Evaluation Board Details:

 

image

 

Radio Protocol:  IEEE 802.11b/g/n

RF Module(s):  GS1011M (802.11b) or GS1500M (802.11b/g/n)

Radio Frequency:  2.4 – 2.497 GHz

Antenna Type:  On-board PCB Trace or External (u.FL)

I/O Port:  6-pin serial UART ( 3.3V TTL), RS232 DB9 Connector, SPI Connector

LED:  2 LED’s to indicate state

Memory:  External SPI Flash Memory for Firmware Upgrade and Restore

Switches:  Push button for Alarms, Reset, WPS, and Configuration

Program Switch:  For programming the module

On/Off Switch:  Power on/off switch

Serial Select Jumper:  Jumper to select between UART or RS232 interface or SPI

Sensors:  Temperature and Light

Power Source:  Battery or External Power Adapter

Battery: Two 1.5V AA Battery (Alkaline or Lithium) Lithium is recommended for longer battery life

Power Source Select:  Select power source as either battery or external power adapter

Power:  Adapter 3.3V

Dimensions (in):  3.5 x 3.0 (includes module and RS232 connector)

 

 

Man Part No.Description
GS1011MIP-SMPGS1011MIP-SMPMODULE, WIFI, W/ INT PA, PCB ANT
GS1011MIE-SMPGS1011MIE-SMPMODULE, WIFI, W/ INT PA, ANT CON
GS1011MEP-SMPGS1011MEP-SMPMODULE, WIFI, W/ PCB ANT, NO PA
GS1011MEE-SMPGS1011MEE-SMPMODULE, WIFI, W/ ANT CON, NO PA
GS1500M-SMPGS1500M-SMPMODULE, WIFI, W/ INT PA, ANT CON
  • board
  • 2077378
  • 82t3122
  • gs1011mip-smp
  • ii
  • 82t3123
  • mrk
  • gs1011mep-smp
  • gs1500m-smp
  • 2077377
  • gs1011mie-smp
  • 2077376
  • evaluation
  • gs1011mee-smp
  • gainspan
  • 82t3120
  • 2077379
  • gs1500m
  • gs1011m
  • 2077375
  • 82t3124
  • 82t3125
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
Parents
  • gervasi
    gervasi over 13 years ago

    The module appears to have a trace antenna and a U.FL.  Are these configured in some sort of diversity fashion, software selectable, or hardware selectable?

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • gervasi
    gervasi over 13 years ago

    The module appears to have a trace antenna and a U.FL.  Are these configured in some sort of diversity fashion, software selectable, or hardware selectable?

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Children
  • e14 Contributor
    e14 Contributor over 13 years ago in reply to gervasi

    GS1011MxP uses the PCB antenna only

    GS1011MxE must have an antenna attached to the UFL connector

    GS1500M antenna is software selectable