Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components & Dev Boards for element14 Essentials: Programmable Devices I
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 30 Jul 2018 3:40 PM Date Created
  • Last Updated Last Updated: 18 Feb 2022 8:44 PM
  • Views 1714 views
  • Likes 2 likes
  • Comments 1 comment
Related
Recommended

Related Components & Dev Boards for element14 Essentials: Programmable Devices I

element14 Learning Center

 

image

Programmable Devices I: Programmable Logic

Sponsored byimage

 

The element14 ESSENTIALS of Programmable Devices I covers the fundamentals of programmable logic, including Boolean Algebra, Logic Gates, Combinatorial and Sequential Circuits and an introduction to HDL. This supplementary guide discusses some related components and development boards available for projects and prototyping.

Go to Learning Module

 

Related Components

 

image

Artix-7 FPGA

Buy NowBuy Now

The Xilinx ArtixRegistered-7 FPGA provides very high performance-per-watt fabric, transceiver line rates, DSP processing and AMS integration in a cost optimized FPGA. Featuring MicroBlazeTm soft processor and 1,066Mb/s DDR3 support, it is optimized for low power applications requiring serial transceivers, high DSP and logic throughput. It features up to 215K logic cells, 13Mb BRAM, 740 DSP slices, 929 GMAC/s, 16 transceivers, 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth, x4 Gen2 PCIe interface and 500 I/O pins.

 

image

Kintex-7 FPGA

Buy NowBuy Now

The Xilinx KintexRegistered-7 FPGA features up to 478K logic cells, 34Mb block RAM, 1920 DSP slices, 2845 GMAC/s DSP performance, 32 transceivers, 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 500 I/O pins, VCXO component, advanced extensible interface 4 (AXI4) IP, agile mixed signal (AMS) integration and 1.2 to 3.3V I/O voltage. The KintexRegistered-7 is ideal for applications including 3G and 4G wireless, flat panel displays and video over IP solutions.

 

image

Spartan-7 FPGA

Buy NowBuy Now

SpartanRegistered-7 FPGAs feature a MicroBlazeTm soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. It offers an integrated ADC, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices.  These devices are ideally suited for industrial, consumer, and automotive applications including any-to-any connectivity, sensor fusion, and embedded vision.

 

Development Boards

 

image

SPARTAN-7 FPGA Development Board

Buy NowBuy Now

The Arty S7 is a Xilinx Spartan-7 FPGA maker and hobbyist development board.  Arty S7 was designed to be MicroBlaze ready and comes out of the box ready to use with the free Xilinx WebPack version of Vivado Design Suite.

image Xilinx Spartan-7 50 FPGA (xc7s50csga324-1) featuring 8,150 slices (each slice contains four 6-input LUTs and 8 flip-flops), 2,700 Kbits of fast block RAM, Five clock management tiles, each with a phase-locked loop (PLL), 120 DSP slices and Internal clock speeds exceeding 450MHz.

image Memory: 256MB DDR3L with a 16-bit bus @ 650MHz and 16MB Quad-SPI Flash

image 4 Pmod ports

image Arduino/chipKIT Shield connector

 

image

ARTIX-7 FPGA Development Board

Buy NowBuy Now

The Arty is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. Arty is compatible with the VivadoRegistered Design Suite. It is supported under the free WebPACKTm license.

image Xilinx Artix-35T FPGA (xc7a35ticsg324-1L) featuring 33,280 logic cells in 5200 slices (each slice contains four 6-input LUTs and 8 flip-flops); 1,800 Kbits of fast block RAM; Five clock management tiles, each with a phase locked loop (PLL); 90 DSP slices; Internal clock speeds exceeding 450MHz;

image Memory: 256MB DDR3L with a 16-bit bus @ 667MHz; 16MB Quad-SPI Flash

image 4 Pmod connectors

image Arduino/chipKIT Shield connector

 

image

410-328-35T410-328-35TARTIX-7 FPGA Development Board

Buy NowBuy Now

The Digilent  410-328-35T410-328-35T is a small 48-pin DIP form factor development board that's based on the Xilinx Artix-7 FPGA At just 0.7 by 2.75 it can also be loaded in a standard socket and used in embedded systems It is fully compatible with the Vivado Registered Design Suite and supported under the free WebPACKTm license. This free license includes the ability to create MicroBlaze soft-core processor designs.

image 512KB SRAM with an 8-bit bus and 8ns access times

image 4MB Quad-SPI Flash

image USB-JTAG Programming Circuitry

image Powered from USB or external 3.3-5.5V supply connected to DIP pins

image USB-UART bridge

image 48-pin DIP connector with 44 Digital I/O and 2 Analog inputs (0-3.3V)

image One Pmod connector with 8 Digital I/O

 

*Trademark. Xilinx is a trademark of Xilinx Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • programmable_device
  • related components & dev boards for element14 essential
  • programmable_logic
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • 14rhb
    14rhb over 8 years ago

    The Artix-7 looks well suited for prototyping up small form factor projects.

     

    Rod