At the Core Design Challenge

Table of contents ...  

Get to the Core of the PSoC™ 62S4 with new M0 Access.

Challengers are tasked with pushing the limits newly unlocked M0 Dual Core on the PSoC™ 62S4 with Infineon’s ModTools Platform.

With newly given access to the M0 core on the PSoC™ 62S4, Infineon invite you to created projects that take advantage of the M0 core’s low power modes and the M4 core’s power.

30 Applicants will be chosen to receive The PSoC™ 62S4, these successful applicants will be our sponsored challengers.

The sponsored challengers must us ModusToolbox as well as demonstrate use of both M0 and M4 cores in their project. Challengers must post their progress and final project as at least 5 blog post before the closing date. Posts which show inter-core communication and are media rich with photos, videos and code samples will be viewed more favourably in the judging process.

Example applications could include:

  • Low Power applications.
  • Using the separate cores for code Isolation & Security
  • Trusted Firmware on dedicated core.
  • Running communication on M0 and big processes on M4.
  • Porting other OS to run on the PSoCTm 62S4
  • Medical Applications with the M0 Core measuring values and the M4 visualizing the Data.

The Sponsored Kit The Specs
PSoC™ 62S4 Pioneer Kit x 30qty
image
Buy Now

PSoCTM 62S4 pioneer kit (CY8CKIT-062S4) is a low-cost hardware platform that enables to design and debug applications using the PSoC 62 MCU.

The PSoC 62S4 Pioneer Kit features the PSoC 62 MCU CY8C62x4 (CY8C6244LQI-S4D92) with:

  • 150-MHz Arm® Cortex®-M4 and 100-MHz Arm Cortex-M0+ cores,
  • 256KB of Flash
  • 128KB of SRAM
  • programmable analogue blocks including two 12-bit SAR ADCs
  • programmable digital blocks, Full-Speed USB, a serial memory interface
  • a CAN-FD interface and industry-leading capacitive-sensing with CapSenseTm.
  • 512Mbits quad SPI nonvolatile flash provides high-performance, safe NOR flash memory solution
  • Rich analogue including dual SAR ADCs, DAC, Opamps and comparators
  • Capable of operating in system deep sleep mode
  • Industry leading CapSense (4th generation CapSense)
  • Capacitive sensing interfaces including two buttons and a 5-segment slider
  • ModusToolboxTm software suite

Join us for the At the Core of the PsoC 62 Live Webinar.

Find out more about the challenge here including terms and conditions.

Anonymous