Summer of Green Tech Design Challenge
  • Challenges & Projects
  • Design Challenges
  • Summer of Green Tech Design Challenge
  • More
  • Cancel
Summer of Green Tech Design Challenge
Blog #1. Upgrade Old Air Coolers to Smart Coolers to save Electricity and water to save environment | Energy Saver Cooler : A Quick introduction with Seeeduino XIAO - Summer of Green Tech Design Challenge
  • Blog
  • Forum
  • Documents
  • Leaderboard
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Summer of Green Tech Design Challenge to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: sandeepdwivedi17
  • Date Created: 6 Oct 2023 4:59 PM Date Created
  • Views 848 views
  • Likes 5 likes
  • Comments 2 comments
  • seeeduino xiao
  • summer of green tech design challenge
  • energy
Related
Recommended

#1. Upgrade Old Air Coolers to Smart Coolers to save Electricity and water to save environment | Energy Saver Cooler : A Quick introduction with Seeeduino XIAO - Summer of Green Tech Design Challenge

sandeepdwivedi17
sandeepdwivedi17
6 Oct 2023

The Seeeduino XIAO is a powerful board that is packed with features despite its small size. It is designed to be used in wearable devices and small projects, where space is a constraint. The board is powered by a low-power microcontroller called ATSAMD21G18A-MU, which has good processing performance but requires less power .

image

Capabilities

The Seeeduino XIAO packs a punch when it comes to capabilities, making it a fantastic choice for both beginners and experienced makers:

1. ARM Cortex-M0+ Processor: At its heart, the XIAO features a powerful 32-bit ARM Cortex-M0+ processor, providing the computational muscle needed for a wide range of tasks.

2. Small Form Factor: The board's small size (only 20.5mm x 17.5mm) makes it ideal for projects with limited space constraints or those that require portability.

3. Rich Connectivity: Despite its size, the XIAO doesn't skimp on connectivity. It offers a USB-C interface for programming and power, as well as support for UART, SPI, I2C, and GPIO pins.

4. Diverse Voltage Range: The board can operate on a wide voltage range, from 3.3V to 5V, making it compatible with various sensors and peripherals.

5. Integrated USB-UART converter: The built-in USB-UART converter simplifies programming and debugging, allowing you to interact with your project easily.

Specifications

Here are some key specifications that make the Seeeduino XIAO stand out:

Microcontroller: SAMD21G18, a 32-bit ARM Cortex-M0+ processor clocked at 48MHz.

Flash Memory: 256KB of Flash memory for program storage.

SRAM: 32KB of SRAM for data storage and manipulation.

I/O Pins: 14 digital I/O pins, 11 analog input pins, and 1 analog output pin.

PWM Pins: 10 PWM pins for precise control of outputs like motors and LEDs.

ADC Resolution: 12-bit ADC for accurate analog measurements.

Clock Speed: 8MHz for low-power operation and 48MHz for high-performance tasks.

Possible Usages

The Seeeduino XIAO's compact size and impressive capabilities make it suitable for a wide range of applications:

Wearable Tech: Create your own smart wearables like fitness trackers or smartwatches.

IoT Devices: Build internet-connected devices for home automation, environmental monitoring, or data logging.

Embedded Systems: Develop small-scale embedded systems for control and automation.

Educational Projects: The XIAO is an excellent platform for teaching programming and electronics to students due to its accessibility and versatility.

Sensor Projects: Use its analog and digital I/O pins to interface with various sensors, such as temperature sensors, light sensors, or motion detectors.

Robotics: Control and program robots and drones with the XIAO, thanks to its PWM capabilities and precise control.

Conclusion

The Seeeduino XIAO is a compact yet powerful microcontroller board that opens up a world of possibilities for makers, educators, and hobbyists. With its impressive capabilities, specifications, and adaptability, it's the perfect choice for projects ranging from wearables and IoT devices to educational experiments and robotics. So, whether you're a beginner or an experienced maker, the Seeeduino XIAO is a worthy addition to your toolkit, ready to turn your creative ideas into reality.

#1. Energy Saver Cooler : A Quick introduction with Seeeduino XIAO - Summer of Green Tech Design Challenge

#2 Energy Saver Cooler : Project that we are going to implement (Converting Normal Room cooler into energy efficient smart cooler)

#3 Energy Saver Cooler : Setting up Seeduino with Arduino IDE

#4 Energy Saver Cooler : Circuit Assembly on Breadbord

#5 Energy Saver Cooler : Final Programming and working model

  • Sign in to reply
  • sandeepdwivedi17
    sandeepdwivedi17 over 3 years ago in reply to DAB

    I used Arduino IDE

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 3 years ago

    Interesting board, what is the support environment like?