Safe and Sound
  • Challenges & Projects
  • Design Challenges
  • Safe and Sound
  • More
  • Cancel
Safe and Sound
Blog Safe&Sound: Wearable Tracking Device for Miners - 05: KIT review [BOOSTXL-SENSORS]
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
  • Author Author: sunnyiut
  • Date Created: 29 Mar 2017 9:45 PM Date Created
  • Views 739 views
  • Likes 1 like
  • Comments 0 comments
  • msp432_launchpad
  • boostxl-sensors
  • safe and sound design challenge
  • msp432p401r
Related
Recommended

Safe&Sound: Wearable Tracking Device for Miners - 05: KIT review [BOOSTXL-SENSORS]

sunnyiut
sunnyiut
29 Mar 2017

Title: Wearable Tracking Device for Miners              

By: sunnyiut                                                                

Previous Blogs
01: Introduction02: The Kit
03: Review_MSP432P401R04: Review_430BOOST-SHARP96

 

Design Challenge: Safe and Sound Wearables

Blog number: 05

 

 

Intro:image

 

 

It's my 3rd blog on KIT review and this time I'll check out the Sensors Booster Pack. This booster pack has several sensors builtin and communicates with the MCU using I2C protocol.

I'll be using MSP-EXP432P401R launchpad to read the sensor data and a GUI to visualize them on a single dashboard.

 

Features:

 

  • BME 280 - Pressure + Ambient Temperature + Humidity
  • BMI 160 - Accelerometer and Gyroscope
  • BMM 150 - Magnetometer
  • OPT 3001 - Ambient Light Sensor
  • TMP 007 - IR Temperature Sensor

 

image

image

 

 

 

Review Description:

 

     example codes:          1. boostxl_sensors_sensorGui_msp432p401r

 

     IDE:                          Code Composer Studio v7.1.0

     Resource:                  Resource Explorer [dev.ti.com/tirex]

     Launchpad:                MSP-EXP432P401R

     GUI:                          BOOSTXL-SENSORS_GUI+ET

 

Demonstrates reading data from the onboard sensors and communicating with GUI through UART to display on the dashboard.

 

 

GUI:

 

The GUI needs to configure the serial COM port to establish connection  with the  launchpad.

in my case it was -

     COM port : 4

     BAUDrates : 115200

 

imageimage

Initial blank dashboard                                                                                       configuring the serial port

 

Initially the blank dashboard did not show anything until the serial port was configured. Once the communication was established, the dashboard started displaying live sensor reading.

However, if the MCU is not programmed yet, then we can directly load the binary file from the GUI.

 

imageimage

Initiating programming from File menu -> Program Device                                   Displaying status of loading the program

 

imageimage

sensor data visualization -> ambient light, air pressure, humidity, BMI 160     IR Object temperature [hand - palm], ambient temperature, BMM150

 

The IR temperature sensor [TMP007] was detecting the temperature of my palm while I placed it 1.5 cm above of the sensor.

 

The GUI also has a graphical representation of movement and ambient light sensor.

 

imageimageimage

 

As a bonus, the GUI can also measure the energy consumption and visualize it at the top right corner of the screen.