Breadboarding is often the start of great projects but measuring on Breadboards is often not so great. The standard multimeter leads don't fit into breadboard holes and alligator clips are needed to connect to the circuit. There must be a better way! Clem designs a tiny Multimeter dedicated to be used with a breadboard! Easy to connect, battery powered and it even has a WI-FI so you can view the readings on your phone!
Get the PCB here: https://aisler.net/p/BKDRSPYV
Bill of Material:
| Product Name | Manufacturer | Quantity | Buy Kit |
|---|---|---|---|
| BAK Rechargeable Battery, 3.7 V, Lithium Polymer, 370 mAh, Connector | BAK | 1 | Buy Now |
| MIDAS Graphic OLED, 96 x 16 Pixels, White on Black, 3V, I2C, 33mm x 10mm, -40 °C | Midas | 1 | Buy Now |
| MCM Wire Kit, Jumper, Copper, 0.6 mm Diameter, 350 Piece | MCM | 1 | Buy Now |
| FTDI Interface Analog Development Board LC234X, USB to UART Bridge | FTDI | 1 | Buy Now |
| MICROCHIP Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 500mA charge, SOT-23-5 | Microchip | 1 | Buy Now |
| MICROCHIP Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Drop, 3.3V/500mA Out, SOT-223-3 | Microchip | 1 | Buy Now |
| ESP32-S2-WROOM | espressif | 1 | Buy Now |
| USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle | Molex | 1 | Buy Now |
| INA219 SOIC | TI | 1 | Buy Now |
| 0,1 Ohm current shunt resistor | panasonic | 1 | Buy Now |
Additional Parts:
| Product Name |
|---|
| ESP32-S2-WROOM |
DIY Miniature Multimeter

Top Comments
-
davedarko
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
davedarko
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children