Click Here to join the Upcycle it Design Challenge featuring the Intel® Edison
| {tabbedtable} Tab Label | Tab Content |
|---|---|
| About This Webinar | The Intel® Edison development platform is a powerful system on chip designed for inventors, entrepreneurs, and consumer product designers to rapidly prototype and produce Internet of Things and wearable computing products. During this webinar, you will learn the basics of setup, programming, and debugging of the Intel® Edison. We will also look at the resources Intel provides to developers and how to best leverage them to rapidly prototype your product. This is a beginner level webinar with some programming in Node.js.
The Intel® Edison Kit for Arduino The Intel® Edison development platform is designed to lower the barriers to entry for a range of inventors, entrepreneurs, and consumer product designers to rapidly prototype and produce “Internet of Things” (IoT) and wearable computing products. Intel® Edison Kit for Arduino provides the Arduino 1.0 pinout and standard connectors such as a micro USB connected to a UART, a USB OTG port that can be switched between a second micro USB device connector, a standard size USB host Type-A connector, a uSD card holder, and a DC power jack.
Like an Arduino Uno, the Intel® Edison Kit for Arduino makes possible to have provides 20 digital input/output pins, of which 6 can be used as analog inputs. The Intel® Edison has 4 PWM outputs which can be configured via jumpers to any of the 6 pins supporting PWM on the Arduino Uno (pins 3, 5, 6, 9, 10, or 11).
The Intel® Edison Kit for Arduino is designed to be hardware and software pin-compatible with Arduino shields designed for the Arduino Uno R3. Digital pins 0 to 13 (and the adjacent AREF and GND pins), Analog inputs 0 to 5, the power header, ICSP header, and the UART port pins (0 and 1), are all in the same locations as on the Arduino Uno R3. The digital IOs and analog pins can be configured to operate at either 5V or 3.3V. The outputs can source or sink 24 mA at 3.3V and 32 mA at 5V. The Intel® Edison Breakout Board The Intel® Edison Breakout Board is designed to expose the native 1.8V I/O of the Intel® Edison module. The board consists of power supply, battery recharger, USB OTG power switch, UART to USB bridge, USB OTG port, and I/O header. |
| The Presenter | The Presenter: Martin Kronberg
Martin is a Technical Evangelist for Intel’s Developer Relations Division. He is responsible for running workshops, creating content, and supporting the developer community in the Internet of Things environment. He is skilled in developing applications that interface hardware with cloud analytics and have included computer vision, robotics, and language processing. ![]() |
| Webinar Recording | Click here to watch the video |




-
rscasny
-
Cancel
-
Vote Up
+4
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
rscasny
-
Cancel
-
Vote Up
+4
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children