Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Automation I
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 23 Jan 2019 8:45 PM Date Created
  • Last Updated Last Updated: 18 Nov 2022 5:44 PM
  • Views 1201 views
  • Likes 3 likes
  • Comments 1 comment
Related
Recommended

Related Components for element14 Essentials: Automation I

element14 Learning Center

 

image

Automation I:  Control Panel Design

Sponsored byimage

 

The element14 ESSENTIALS of Control Panel Design covers the fundamentals and guidelines for designing an industrial control panel. This supplementary guide discusses the types of related components used.

Go to Learning Module

 

Control Panel Components

 

image

Type DRD DIN Rail Wiring Duct

Buy NowBuy Now

DIN rail wiring duct used for component mounting, provides design flexibility and component access for easier installation and maintenance.

image DIN rail is compatible with standard 15mm or 35 mm rails

image Integrated DIN rail fastening provides 40% faster rail and duct installation

image Hinged cover attachment ensures panel integrity during maintenance and upgrades

image Channel pass-through slots provide ease of wiring

image Reduces wire length, material cost, and labor cost

 

 

image

Corner Wiring Duct

Buy NowBuy Now

Corner Wiring Duct utilizes the unused corner space in the enclosure or duct and reduces overall footprint up to 20%.

image Reduces assembly cost using optional quick mount clips

image Compatible with Panduit 3" and 4" wiring duct

image Cover and Base length is 6 feet and sold separately

image The one-piece base needs less installation time than a multi-piece solution

 

image

Cable Tie, Pan TyRegistered Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 99 mm, 2.5 mm, 22 mm, 18 lb

Buy NowBuy Now

A Locking Cable Tie is a type of fastener used for holding items together, primarily wires or cables. These versatile, weather-resistance ties are suitable for many indoor and outdoor applications.

image UV and weather resistant black nylon has no sharp edges

image Operating temperature range is -65°C to 85°C

image Faster threading and curved tip increases installation speed

image Requires low thread force

image High loop tensile strength

image One-piece locking section provides strength and reliability.

 

image

Wire Marker, Self-Laminating, 25.4mm x 19.1mm, Vinyl, White

Buy NowBuy Now

Laminating Labels are used for product identification to provide details about the product or cable.  Self-laminating labels supplied on rolls contain the print-on colored area and clear overlaminate to safeguard the legend for permanent and clear identification.

image Create professional labels with superior legibility

image Available in a variety of materials and wire sizes

 

image

TDP43METDP43ME Thermal Transfer Desktop Label Printer (UK), 300 dpi

Buy NowBuy Now

The Thermal Transfer Desktop Label 3dpi printer provides printed labels for component identification, with simple setup and smooth operation.

image Compact size and Durable construction

image Excellent resolution for small characters

image Automatic self-test and one button operation

image Allows sharing using network connection capability

image Reduces printer downtime using easy ribbon loading

image Supports all Panduit thermal transfer label media using Easy-Mark labeling software.

image Easily and quickly connects to PC and offers flexibility to print using Ethernet or USB

image Works in industrial and harsh environments.

 

image

Grounding Bar, #14 - #4AWG & 2/0AWG WIRE

Buy NowBuy Now

The Universal Ground Bar System (UGB) offers multiple mounting options and terminating methods. The UGB system helps to reduce the types of ground bars that are required to satisfy the various customer requirements.

image The UGB is CSA 22.2 Certified and UL 467 listed for bonding and grounding equipment up to 2/0 AWG

image Fulfills UL 508A requirements

 

image

Uninterruptible Power Supply (UPS), 28 V, 24 V, DIN Rail

Buy NowBuy Now

The Industrial Network UPS offers uninterrupted power and reduces the risk of downtime. Instead of batteries, it uses ultracapacitors, which eliminate downtime due to battery failure and provides maintenance-free design.

image Low cost as compared to a battery-based UPS

image Standard web browser interface decreases operation expense

image Ethernet connectivity for Remote management

image Temperature range is -40°C to +60°C

image DIN rail mount

image UL listed and CSA certified

 

image

Connector Accessory, RJ45 Jack Blockout Device, RJ45 Jack

Buy NowBuy Now

The RJ45 Jack Blockout Device prevents an RJ45 Jack from unauthorized access and harmful foreign objects, saving money and time related to data security, repair, hardware replacement, and network downtime.

image Compatible with a variety of RJ45 jacks

image Does not interface with jack contacts

image Requires special tool for installation and removal

image Ensures network infrastructure safety and security

 

image

Terminal, Wire Ferrule, DIN end, Single Wire, 24 AWG, Turquoise

Buy NowBuy Now

The DIN end sleeve single wire insulated ferrule has a funnel entry that provides lower installation cost and faster insertion. These ferrules are 12.5 mm long and have a wire strip length of 11.9mm.

image Meets DIN standards for single wire containment

image Provides easy wire insertion into the terminal block

image Variety of pin lengths are available for multiple terminal blocks

image Suitable for limited panel space applications

image Polypropylene insulation fulfills DIN color requirement

image Provides reliability and speed for high volume terminations

 

image

Ergonomic Cable Tie Tool, Hand Operated, Tension Control/Tie Cut Off

Buy NowBuy Now

The Cable Tie Installation Tool provides higher productivity and promotes worker safety. These hand-operated tools are suitable for low to medium volume applications.

image Cushioned slip-proof grip

image Lightweight (294.5 g)

image Slanting tie entry permits quick side entry of tie into a tool to provide fast installation

image Low handle force required to cut off the tie

image Adjustable control

image Easy to read tension settings

 

*Trademark. Panduit is a trademark of Panduit Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • control_panel_design
  • automation i
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • clem57
    clem57 over 7 years ago

    Nice