Welcome to
image
-EG
Designers can build their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a Zynq UltraScale+ MPSoC sub-system. It is available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device. Plug in the off-the-shelf UltraZed- EG SOM into an application specific carrier card, and you can have faster system bring up and debug time, with a lower cost.

To purchase the commercial version Click Here.

image

Technical Specification

UltraZed-EGTm SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx ZynqRegistered UltraScale+Tm MPSoC.

Designed in a small form factor (2.0” x 3.5”), the UltraZed-EG SOM packages all the necessary functions such as:

  • System memory
  • Ethernet
  • USB
  • Configuration memory needed for an embedded processing system.

The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Product Brief (Datasheet)

Carrier Card: The UltraZed IO Carrier Card supports the UltraZed-EGTm System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent PmodTm compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator

UltraZed PCIe Carrier Card: The UltraZed PCIe Carrier Card supports the UltraZed-EGTm System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent PmodTm compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

Custome SOM Offerings: Customize the module with Avnet Design Services – an Avnet Company with extensive experience designing and customizing singe board computer platforms. Email us at customize@avnet.com to explore options.

Click on the images to enlarge

Top View
Top View
Front View
Front View
Side View
Side View
Back View
Back View
Block Diagram
Block Diagram

Reference Designs

UltraZed-EG IO Carrier Card Reference Designs and Tutorials

SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

Open Source Linux Ethernet Performance Test Tutorial

Open Source Linux LTE Connectivity Tutorial

Open Source Linux USB3 Performance Test Tutorial

UltraZed-EG PCIe Carrier Card Reference Designs and Tutorials

SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

UltraZed PCIe Carrier Card + FMC Network + lwIP

Technical Documents

Programmable Logic Master User Constraints

Bill of Materials

Related Blog Posts