To purchase the commercial version Click Here.

Technical Specification
UltraZed-EG SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq
UltraScale+
MPSoC.
Designed in a small form factor (2.0” x 3.5”), the UltraZed-EG SOM packages all the necessary functions such as:
- System memory
- Ethernet
- USB
- Configuration memory needed for an embedded processing system.
The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Product Brief (Datasheet)
Carrier Card: The UltraZed IO Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod
compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator
UltraZed PCIe Carrier Card: The UltraZed PCIe Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod
compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.
Custome SOM Offerings: Customize the module with Avnet Design Services – an Avnet Company with extensive experience designing and customizing singe board computer platforms. Email us at customize@avnet.com to explore options.
Click on the images to enlarge