Welcome to
image
-EV
UltraZed-EVTm SOM is a flexible System-On-Module (SOM) based on the Xilinx ZynqRegistered UltraScale+Tm MPSoC. With a small form factor, it is an ideal platform for embedded video processing featuring:
  • On-board dual system memory; configuration memory
  • High-speed transceivers
  • Ethernet & USB
image

Technical Specification

The UltraZed-EV SOM provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. Product Brief (Datasheet)

Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU7EV-FBVB900 device, the UltraZed-EV SOM enables designers to build multimedia, automotive ADAS, surveillance, and other embedded vision applications with confidence and ease. The MPSoC EV device with its integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps).

Carrier Card: The UltraZed-EV Carrier Card supports the UltraZed-EVTm System-on-Module (SOM), providing easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Two 200-pin Micro Headers on the carrier card mate with the UltraZed-EV SOM, connecting 152 of the UltraZed-EV Programmable Logic (PL) I/O along with 16 GTH transceivers to FMC HPC slot, LVDS Touch Panel interface, SFP+ interface, HDMI In/Out, 3G-SDI In/Out, push button switches, DIP switches, LEDs, Xilinx SYSMON, clock generators, and 2 Digilent PmodTm compatible interfaces.

Click on the images to enlarge

Top View
Top View
Side View
Side View
Front View
Front View
Bottom View
Bottom View

Reference Designs

Out of Box Designs

SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

UltraZed-EV Master User Constraint List

UltraZed-EV Ethernet Performance Test Tutorial

UltraZed-EV SATA Performance Test Tutorial

Technical Documents

Step File

Board Definition Files

Related Blog Posts
  • Updated Designed By Avnet BSP & Platforms for v2020.1 tools, the 1 command to rule them all edition!

    Hi all! I am making this post to let you know that we here at Avnet have generated and posted quite a few PetaLinux BSPs and Vitis platforms (with examples) for our products! These are all for PetaLinux and Vitis 2020.1 unless noted. Items that are …
  • New UltraZed-EV SOM Errata

    Hi all, I wanted to let you know that we have posted a new Errata for the UltraZed-EV SOM.  This is specific to the I-grade SOM.  It does not affect the UltraZed-EV non-I-grade.We do not have a solution at this time, but due to the nat...
  • 2020.1 Vitis Repo Changes!

    Hi all, In preparation for my next Vitis blog, "Learning Vitis 5 Getting started with a custom Vitis Platform" we had been wrapping our heads around Vitis and what it means for you!Taking feedback from the field and trying to consider ...