Welcome to RFSoC Gen3 Kit for mmWave (m)
The Avnet Wideband mmWave Radio Development Kit for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including 5G NR FR2, wireless backhaul, as well as K/Ka band radar and SATCOM.

Learn more about this board Click Here.

image

Technical Specification

The Avnet Wideband mmWave Radio Development Kit for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including 5G NR FR2, wireless backhaul, as well as K/Ka band radar and SATCOM. This platform combines the Otava DTRX2 Dual Transceiver mmWave Radio Card - jointly developed by Otava and Avnet - with the Xilinx ZynqRegistered UltraScale+ Tm RFSoC ZCU208 Evaluation Kit.

Explore the entire signal chain from millimeter wave RF in the 20 to 30 GHz range to IF sampling in RFSoC Gen-3 data converters reaching 6 GHz. Native connection to MATLABRegistered and SimulinkRegistered is provided by Avnet's RFSoC ExplorerRegistered, featuring graphical control of the platform and intuitive APIs for programmatic access. Product Brief (Datasheet)

Click on the images to enlarge

Top Angle View
Top Angle View
Top View
Top View
DTRX2 Top View
DTRX2 Top View
Kit Includes
Kit Includes
Diagram
Diagram
DTRX2 Angle View
DTRX2 Angle View
RFSoCX Value
RFSoCX Value
Diagram
Diagram

Kit Includes

  • Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit
  • Otava DTRX2 mmWave Radio Daughtercard
  • Avnet RFSoC Explorer for MATLAB and Simulink
  • Free MATLAB Trial Package for RFSoC

Feature List

Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit

  • Complete OEM kit including CLK104, XM650, and XM655 add-on cards
  • Features the Zynq UltraScale+ RFSoC ZU48DR with integrated gigasample data converters and programmable gain control
  • 8x 14-bit 5 GSPS ADCs
  • 8x 14-bit 10 GSPS DACs
  • 4GB 64-bit DDR4 programmable logic memory
  • 4GB 64-bit DDR4 processor system memory
  • RF Mezzanine Card 2.0 interface for RF expansion
  • FPGA Mezzanine Card (FMC+) interface for I/O expansion

Otava DTRX2 mmWave Radio Card for Xilinx RFSoC ZCU208 Evaluation Kit

  • 2 TX channels up convert from high IF frequencies to mmWave frequencies
  • 2 RX channels down convert from mmWave frequencies to high IF frequencies
  • Independent TX and RX LO PLLs with integrated frequency synthesizer, on-chip VCO, and common reference from the Xilinx ZCU208 CLK104 module
  • Digital Step Attenuators (DSA) for gain control
  • Independent signal chain enable/disable for TDD operation
  • TDD and FDD modes supported
  • RF band select filters can be added externally based on operating frequency
  • Powered from a single 12V DC connector

Target Applications

  • 5G NR FR2 bands
  • K/Ka band radar & SATCOM
  • Aerospace and defense

Technical Documents

Related Blog Posts
  • How can I choose FPGA?

    e14 Contributor
    e14 Contributor
    Hi, I am Arun. I am  a hardware Engineer with 8years experience in in IoT and RF schematic and pcb design. I am new in FPGA design. How can I start my career in FPGA based design? Kindly advice the initial steps.
  • AMD Xilinx Kria KV260 Vision AI Starter Kit : First Impressions

    Hi all. Hope everyone is safe. First of all, thank you Element14 and rscasny  for choosing me as a finalist for the Road Test. Hope not to disappoint. I'm going to divide this into several posts to be able to tackle everything and ...
  • Announcing the Winners of 'Experimenting with Sensor Fusion'

    The Experimenting with Sensor Fusion Design Challenge, sponsored by AMD Xilinx, and featuring Spartan-7 SP701 FPGA Evaluation Kit  has officially concluded. We had 4 participants, including the Grand Prize Winner and Runner-up. Our judges h...