Welcome to Avnet AVT9152 Evaluation Kit
The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnectRegistered Platform.

To purchase this board Click Here.

image

Technical Specification

The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnectRegistered Platform. Along with the AVT9152 Module, the kit includes Avnet’s global eUICC SIM with 50MB/three-month trial service. The evaluation kit is available globally and features a three-axis accelerometer, three-axis gyroscope, as well as pressure, temperature, relative humidity, ambient light and motion (PIR) sensors.

Click on the images to enlarge

Top View
Top View
Angle View
Angle View
The Kit
The Kit
Block Diagram
Block Diagram

Benefits

  • Shortened time-to-market for end-product development
  • Ease of cloud connection with SDK support, end-to-end connection ready
  • Suitable for POC field trial
  • High degree of flexibility and scalability
  • Handy with commonly used sensors in IoT applications
  • Can be battery powered

Applications

  • Tracking devices (people, pets, assets)
  • Vending machines
  • Point-of-sale
  • Smart buildings
  • Industrial IoT
  • Contact tracing

Features

  • nRF91 with LTE-M/NB-IoT global carrier certification
  • nRF52 for short range communication
  • Support power safe mode, PSM and eDRX
  • ARMRegistered TrustZoneRegistered security isolation
  • OTA support on both nRF91 and nRF52
  • Flexible LTE and GPS antenna options
  • Arduino interface and AmbiMate sensor module variants for scalability
  • Equipped with sensors such as temperature, relative humidity, pressure, accelerometer, gyroscope, ambient light and motion
  • Low power design

Kit Includes

  • AVT9152 evaluation board
  • External paddle LTE antenna
  • Active GPS/GALILEO ceramic patch antenna
  • Global eUICC SIM card
  • Wall mount universal AC-DC 5V power adaptor
  • 6-pin rainbow jumper cable
  • 10-pin header J-link ribbon cable
  • Packing list

Technical Documents

Hardware Guides

Product Brief/Fact Sheet

Related Blog Posts
  • Azure Sphere BBQ Monitor

    Introduction This blog documents my process for developing an Azure Sphere IoT device used to monitor the meat on my BBQ.  I'm developing this project along with the 3-part Azure Sphere Development Webinar.  Be sure to sign up or watch the ...
  • Avnet Azure Sphere Training Plan

    Introduction Here at Avnet, we've created lots of different hands-on labs, blogs and videos to help new Azure Sphere developers come up to speed quickly.  This blog lays out a training plan leveraging these materials.   How to use this...
  • Avnet's Azure Sphere Ecosystem Newsletters

    Introduction Last year I started a newsletter capturing current news, blogs, events and examples related to Azure Sphere.  Avnet maintains an email list that receives these newsletters.  I thought that the engineering community at large may...