Welcome to Avnet AVT9152 Evaluation Kit
The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnect
Platform.
To purchase this board Click Here.

Technical Specification
The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnect Platform. Along with the AVT9152 Module, the kit includes Avnet’s global eUICC SIM with 50MB/three-month trial service. The evaluation kit is available globally and features a three-axis accelerometer, three-axis gyroscope, as well as pressure, temperature, relative humidity, ambient light and motion (PIR) sensors.
Click on the images to enlarge
Benefits
- Shortened time-to-market for end-product development
- Ease of cloud connection with SDK support, end-to-end connection ready
- Suitable for POC field trial
- High degree of flexibility and scalability
- Handy with commonly used sensors in IoT applications
- Can be battery powered
Applications
- Tracking devices (people, pets, assets)
- Vending machines
- Point-of-sale
- Smart buildings
- Industrial IoT
- Contact tracing
Features
- nRF91 with LTE-M/NB-IoT global carrier certification
- nRF52 for short range communication
- Support power safe mode, PSM and eDRX
- ARM
TrustZone
security isolation
- OTA support on both nRF91 and nRF52
- Flexible LTE and GPS antenna options
- Arduino interface and AmbiMate sensor module variants for scalability
- Equipped with sensors such as temperature, relative humidity, pressure, accelerometer, gyroscope, ambient light and motion
- Low power design
Kit Includes
- AVT9152 evaluation board
- External paddle LTE antenna
- Active GPS/GALILEO ceramic patch antenna
- Global eUICC SIM card
- Wall mount universal AC-DC 5V power adaptor
- 6-pin rainbow jumper cable
- 10-pin header J-link ribbon cable
- Packing list