Welcome to Azure Sphere MT3620 Module
The Avnet Azure Sphere MT3620 Module supports Microsoft’s Azure Sphere end-to-end solution for highly secured, Wi-Fi-connected microcontroller (MCU) devices. The production-ready, certified module supports an on-board chip antenna for cost-optimized systems.
By integrating all the necessary support and RF front-end circuitry onto the small 33 mm x 22 mm module, Avnet has reduced the design time for implementing Sphere-based solutions. More importantly, developers can leverage the module’s wireless certifications for their end product, saving considerable certification cost and testing time.
Module Versions 1 and 2 have been discontinued.

Technical Specification
The Azure Sphere MT3620 module is based on the MT3620AN SoC, which supports dual-band 802.11 b/g/n Wi-Fi connectivity, a 500 MHz Arm Cortex
-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits. Product Brief (Datasheet)
Click on the images to enlarge
Features:
- On-board (chip)
- Based on the MT3620AN SoC
- 1x 500MHz ARM Cortex A7, 4MB SRAM
- 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
- Dual-band 2.4/5GHz 802.11 b/g/n WiFi High-Speed
- Data Transfer
- Module I/O peripheral support
- 3x ISU interfaces pre-configured for UART, SPI, I2C
- ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
- PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
- RTC (requires VBAT supply)
- Antenna
- Dual-band 2.4/5GHz chip antenna (Pulse W3006)
- Operating temperature: -30~85°C
- Dimensions: 33mm x 22mm x 3mm
- Certification: FCC / IC / CE / RoHS
Target Applications:
- IoT edge devices
- Consumer appliances
- Smart retail
- Remote access
- Building automation
- Factory automation
Note: Azure Sphere OS support for some MT3620 features has not yet been released by Microsoft.
Download slide deck for Secure Your IoT Design with Azure Sphere video