To purchase this board Click Here: price reduced ≈45 percent!
Technical Specification
Monarch Go – Monarch Go, connected by Verizon, is a comprehensive modem component offering device makers the shortest possible route to market and lowest total cost of ownership (TCO) to develop a cellular-IoT connected device. Unlike traditional cellular modules, it is already certified for use on the Verizon network, avoiding costly lab testing while improving time-to-market thanks to a reduced effort for board design. It completely removes the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving months of design effort and lab testing. Monarch Go comes with a pre-installed ThingSpace IoT SIM and gives device makers the simplest, easiest, and most cost-effective solution for developing IoT devices—simply plug it in and go.
The Monarch LTE-M Development Kit contains everything an engineer needs out of box to start their next LTE IoT application. This kit contains three key components, a LPC55S69-EVK, Monarch Go Arduino Shield, and Monarch Go LTE CAT-M1 modem. The LPC55S69-EVK features the LPC55S69 dual-core Arm Cortex-M33 microcontroller chipset operating as the edge device in the LTE IoT Application. The Monarch Go LTE Modem operates as the cellular connectivity. The Monarch Go Arduino Shield acts as an interposer board between the LPC55S69-EVK and Monarch Go modem adding CAT-M1 connectivity to the LPC55S69-EVK. Product Brief (Datasheet)
Click on the images to enlarge
Features
- Arduino form factor enables use with NXP EVK and third-party boards
- Monarch Go modem (Sequans) LTE Cat-M1 connectivity
- Integrated LTE antenna
- Pre-installed ThingsSpace IoT SIM card (Verizon)
- Production-ready, certified solution
- SE050 EdgeLock Plug & Trust Secure Element (NXP)
- VEML6030 ambient light sensor (Vishay)
- I/O Voltage level-shifters (1.8V to 3.3V)
- Shuttle expansion connector (for expansion via MikroE click boards)
- I2C, SPI, GPIO, PWM, ADC, UART (3.3V I/O)
Target Applications
- Asset tracking
- Remote monitoring
- Embedded kiosk
- LTE IoT platform enablement
Kit Includes
- Sequans Monarch Go LTE modem
- Monarch Go Arduino Shield
- Verizon ThingSpace IoT SIM card
- Quick start card