Welcome to RZBoard V2L
A vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. Ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications.
image

Technical Specification

RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. This Renesas RZ/V2L processor-based platform is ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications. It’s RZ/V2L processor has two 1.2GHz ArmRegistered CortexRegistered-A55 cores plus a 200MHz Cortex-M33 core, a MALI 3D GPU and Image Scaling Unit. This processor SoC further differentiates itself with an on-chip DRP-AI accelerator plus H.264 video (1920 x 1080) encode/decode function in silicon, making it ideal for implementing cost-effective embedded-vision applications. Product Brief (Datasheet)

RZBoard V2L is engineered in a compact Raspberry Pi form-factor with a versatile set of expansion interfaces, including Gigabit Ethernet, 801.11ac Wi-Fi and Bluetooth 5, two USB 2.0 host and a USB 2.0 OTG interface, MIPI DSI and CSI camera interfaces, CANFD interface, Pi-HAT compatible 40-pin expansion header and Click Shuttle expansion header.

The board supports analog audio applications via it’s audio codec and stereo headphone jack. It also pins-out five 12bit ADC inputs for interfacing with analog sensors. 5V input power is sourced via a USB-C connector and managed via a single-chip Renesas RAA215300 PMIC device.

Onboard memory includes 2GB DDR4, 32GB eMMC and 16MB QSPI flash memory, plus microSD slot for removable media.

Software enablement includes CIP Kernel based Linux BSP (maintained for 10 years+) plus reference designs that highlight efficient vision AI implementations using the DRP-AI core. Onboard 10-pin JTAG/SWD mini-header and 4-pin UART header enable the use of an external debugger and USB-serial cable.

Available accessory options include a MIPI 7-inch display, MIPI CSI camera and 5V/3A USB Type C power supply.

Click on the images to enlarge

Front View
Front Image
Side View
Side Image
Bottom View
Bottom
Angle View
Angle View
Left Angle View
Left Angle View
Angle View
Angle View

Features

  • Renesas RZ/V2L Processor
    • 2x Arm Cortex A55 (1.2 GHz)
    • 1x Arm Cortex M33 (200 MHz)
    • 1x Arm MALI G31 3D-GPU (500MHz)
    • DRP-AI Accelerator
    • DRP Simple ISP (full HD)
    • H.264 Hardware Video Enc/Dec (full HD)
  • Memory
    • 2GB DDR4 (16-bit with ECC)
    • 32GB eMMC memory
    • Micro SD removable storage
    • 16MB QSPI NOR Flash
  • Communications and User Interface
    • 1G Ethernet port
    • 801.11ac Wi-Fi and BT5
    • U.FL Connected External Antenna
    • 2x USB 2.0 Host and 1x OTG USB 2.0
    • CANFD Interface and Transceiver
    • MIPI DSI and HDMI Display (selectable)
    • MIPI-CSI Camera Interface
    • Audio Codec, Stereo Jack with Mic Input
    • 1x User RGB LED and 2x Button Switches
  • Expansion, Power, Mechanical
    • 40-pin Pi-HAT expansion header
    • 16-pin MikroE Click Shuttle header
    • 8-pin WTB Header (ADC in, CAN-FD)
    • 8-pin WTB Header (UART, USB, CAN-FD)
    • 10-pin JTAG/SWD debugger header
    • USB-Type C connector 5V power input
    • Operating Temperature: 0~70°C
    • 85mm x 56mm form factor

Target Applications

  • Vision Accelerated Artificial Intelligence
  • Edge-AI Applications
  • Machine Learning
  • Entry Access-Control Systems
  • Inventory and Asset Monitoring
  • Surveillance Camera with Recognition
  • Smart Home Appliances with AI
  • Industrial Robotics

Kit Includes

  • RZBoard V2L Single Board Computer
  • Dual-band U.FL connected ext. antenna
  • Quick Start Instruction Card

Technical Documents

Product Brief

Block Diagram

Related Blog Posts
  • Updating PMIC on Ultra96-V2 through the 2020.1 BSP!

    We have now released the 2020.1 BSP for both Ultra96-V2 and UltraZed EV with the PMIC programming utility built in! For the purposes of this blog, I am going to provide instruction on how to simply download the 2020.1 BSP as an SDcard image. You will…
  • Updating PMIC on UltraZed EV through the 2020.1 BSP!

    We have now released the 2020.1 BSP for both Ultra96-V2 and UltraZed EV with the PMIC programming utility built in! For the purposes of this blog, I am going to provide instruction on how to simply download the 2020.1 BSP as an SDcard image. You will…
  • Time Saving Tips and Tricks for Accelerating FPGA Builds

    Hi all, I was working through the update to the 2020.2 version of the Xilinx and realized there was a few small awesome things that we have included that might be of interest to the greater community!  I also think that you could translate ...