Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • Developing Simple Applications in Xilinx Vitis for Ultra96-V2

    My colleagues at Avnet have published a lot of really sophisticated, powerful scripts and applications that you can run on Ultra96-V2. This includes scripted hardware, PetaLinux, Vitis, and Vitis AI builds that you can find on the Avnet GitHub.
  • IRPS5401 PMIC cold start spec change

    If you've read any of my material or attended the webinar I put on a while back you will know I'm a big fan of the IRPS5401. It is a great device with a ton of features in a very affordable package. We've used it on multiple platforms ove...
  • Linux QSPI Boot, Partitions, and Reboot, Oh My!

    Hacking the Devicetree to Achieve the Linux QSPI Boot TrifectaThis is a tale of pain, grief, and redemption when working through strange Linux behavior and boot failures, and what happens when the devicetree doesn't match the underlying hardware.&nbs…