Welcome to AUBoard 15P FPGA Dev Board
The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ Tm architecture.

image

Technical Specification

The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6 Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. All 12 GTH transceivers are brought out to SFP+ 10 GbE Ethernet (1), HDMI 2.0 Rx & Tx (3), and PCIe end point (4) interfaces and FMC (4) I/O expansion. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. A temperature sensor from STMicroelectronics adds environmental data to the system. Additionally, 80 FPGA I/Os are exposed through the Samtec connectors for FMC LPC high-speed expansion and one Click BoardTm site. The board is powered from a 60W power supply and Renesas and TDK power devices. With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, RTOS, or Linux software, the AUBoard 15P will give you a solid base foundation to experiment. Product Brief (Datasheet)

Click on the images to enlarge

Top View
Top View
Bottom View
Bottom View
Front View
Front View
Back View
Back View
Left Angle View
Left Angle View
Right Angle View
Right Angle View

Applications

  • Embedded vision
  • Embedded processing
  • Wired communications
  • Prototyping & experimentation
  • Industrial networking

Kit Includes

  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs

Technical Documents

Product Brief

Related Blog Posts
  • Program MiniZed over WiFi using Simulink

    Though MiniZed be but small, she is fierce. A terrible use of Shakespeare’s famous quote, but still a perfect fit for MiniZed™︎ and its Xilinx Zynq™︎ SoC. In this blog we’ll explore a new way to program this fierce little board without being ...
  • Transceiver Tech Tips - Tuning Your Transceiver

    Throughout my career as an engineer, one thing has always stuck out to me.  Process.  There is always a process for everything.  Be it for somewhat complex reasons, such as the need to heat soak a board properly when attaching BGA comp...
  • Estimating Xilinx power requirements

    Xilinx FPGAs provide a tremendous amount of design flexibility. Because they are so versatile, defining your power requirements isn’t as straightforward as simply reading an input voltage and load current requirement. You have core rails, auxiliary r…