Welcome to QCS6490 Vision-AI Development Kit
The QCS6490 Vision-AI Development Kit features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC device.

To learn more about this board Click Here.

QCS6490

Technical Specification

QCS6490 Vision-AI Development Kit has High performance cores that provide exceptional concurrent video I/O processing performance

High performance cores on the QCS6490 SOC include an 8-core KryoTm 670 CPU, Adreno 643 GPU, Hexagon DSP and 6th gen AI Engine (13 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU (4K30/4K60 enc/dec rates), ensure that exceptional concurrent video I/O processing performance is delivered.

A useful subset of the SMARC’s interfaces are pinned-out on the carrier board, to support four cameras, two displays, five USB interfaces, CAN-FD, Gigabit Ethernet and optional high-speed Wi-Fi networking. The audio subsystem includes two PDM microphones, stereo audio Codec, digital audio interface and analog audio jack I/O.

Integrated TPM and Wi-Fi/BT modules are offered as a SMARC assembly option.

The carrier board has M.2 slots for NVME storage and advanced wireless options. Compact 100 mm x 79 mm carrier board dimensions and mounting hole alignment with similar AI developer boards, enable a drop-in capability with many enclosures.

The development kit ships with a Yocto-based Linux BSP, plus example AI and multi-camera open-source applications. Additional OS options are available, with Windows 11 IoT Enterprise due in 2H24. (Qualcomm also supports Android and Ubuntu Linux on the QCS6490, but for this platform it will depend on demand).

Click on the images to enlarge

Front Angle View
Front Angle Image
Right Angle View
Right Angle View
Side View
Left Angle View
Top View
Top View
Bottom View
Bottom View
Back View
Side View

Features

  • Target apps
    • Ruggedized Handheld Industrial Scanners and Tablets
    • Drone/UAV/other mobile Vision-AI Edge Compute Applications
    • Info kiosks, Vending Machines and Interactive HMI Systems
    • Multi-camera Security Systems with Recognition
    • Inventory and Asset Monitoring
    • Smart City, Smart Camera Systems
    • Food Services POS Equipment
    • Service & Industrial Robots
  • Kit includes
    • AES-SM2S-QCS6490-DK-G (Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module)
    • 1x MIPI CSI IMX477 12MP camera
    • USB-C PD power supply (5.1V/5A)
Related Blog Posts
  • AI Technology Begins to Learn on Its Own

    Recently, NVIDIA revealed their researchers have developed a new system using unique deep learning that allows a robot to learn through human function/action. The idea here is to make it an interesting spin for the robot to learn by having it develop…
  • Algorithms are key for Autonomous Vehicles

    Algorithms are playing a key role in the journey of the autonomous vehicle —they truly are the biggest secret behind the self-driving cars and trucks. Algorithms are part of our everyday lives nowadays in several products and services, but they need …
  • RoboRace' - AI race car to potentially outpace humans

    A newly designed driverless car called Roborace will make a new spin on wheels, and it isn't something ordinary, either because the vehicle isn't operated with a human driver behind the wheels. It's completely AI-controlled. The leaders behind Robora…