Documentation Reference Designs Technical Specifications
The MicroZed Embedded Vision Kits build on the MicroZed System-On-Module (SOM) by providing a video specific carrier card which includes on-board HDMI input/output interfaces, audio CODEC, and a camera connector for optional camera modules. The kits are available as a complete bundle or as a stand-alone carrier card for designers who already have a MicroZed module.
- MicroZed Embedded Vision Development Kit
- Includes a MicroZed 7020 SOM
- MicroZed Embedded Vision Carrier Card Kit
- Carrier Card without a MicroZed SOM, for users who already have a MicroZed SOM
The kits provide hardware, software and IP components necessary for the development of custom video applications.
*NO LONGER INCLUDED: Xilinx Vivado Design Edition license Voucher
Purchase Products:
Getting Started Guides
Schematics
Bill of Materials
Hardware Guides
EMBV Hardware User Guide Rev B
EMBV Carrier Card Rev B Errata
Layout
The following reference designs are provided “AS IS”. If you have questions, please utilize the on-line forums in seeking help.
EMBV - HDMI IP and Tutorials<br />Two IP Cores are provided for the MicroZed Embedded Vision Carrier Card’s HDMI input and output interfaces. The tutorial instructs the user how to build a design with Vivado Design Suite (IP Integrator and SDK). Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7010 or 7020 SOM.
EMBV - HDMI IP and Tutorials, Vivado 2014.3
EMBV - HDMI Passthrough Reference Design, Vivado 2014.4
EMBV - HDMI Passthrough Reference Design, Vivado 2015.2
EMBV - HDMI Passthrough Reference Design, Vivado 2015.4
EMBV - PYTHON-1300-C Reference Design<br />This reference design provide the IP Core for the PYTHON receiver, as well as a reference design implementing a video frame buffer. Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.
EMBV - PYTHON-1300-C Reference Design, Vivado 2014.3
EMBV - PYTHON-1300-C Reference Design, Vivado 2014.4
EMBV - PYTHON-1300-C Reference Design, Vivado 2015.2
EMBV - PYTHON-1300-C Reference Design, Vivado 2015.4
EMBV - PYTHON-1300-C Vivado HLS Reference Design<br />The Vivado HLS Reference Design provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC. The design is supported by Petalinux, including the linux drivers for the following video pipelines : HDMI output (display), co-processing (sobel), HDMI input, as well as PYTHON-1300-C camera input. Required hardware includes: MicroZed 7020 SOM + MicroZed Embedded Vision Carrier Card, and optionally the PYTHON-1300-C camera module.
EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_1
EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_2
EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_3
EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_4
EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_5
MicroZed Embedded Vision Kit - SDSoC platforms<br />The SDSoC platforms provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC. Required hardware includes : MicroZed Embedded Vision Kit, including MicroZed 7020 SOM + MicroZed Embedded Vision Carrier, and optionally the PYTHON-1300-C camera module.
MZEMBV HDMI SDSoC platform, SDSoC 2016.2_1
MZEMBV HDMI SDSoC platform, SDSoC 2016.2_2
MZEMBV HDMI SDSoC platform, SDSoC 2016.2_3
MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_1
MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_2
MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_3
EMBV - PYTHON-1300-C SDSoC platform<br />The SDSoC platform provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC. The design is supported by Petalinux, including the linux drivers for the following video pipelines : HDMI output (display), co-processing (sobel), HDMI input, as well as PYTHON-1300-C camera input. Required hardware includes : MicroZed 7020 SOM + MicroZed Embedded Vision Carrier Card, and optionally the PYTHON-1300-C camera module.
EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_1
EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_2
EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_3
XYLON Face Detection and Tracking for EMBV and PYTHON-1300-C<br />Xylon's logiFDT Face Detector and Tracker IP core finds and tracks the face and facial features in video sequences in real time and returns full 3D head pose, gaze direction, facial features coordinates and a wealth of other information. Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.
EMBV - PYTHON-1300-C - XYLON logiFDT
XYLON Image Signal Processing (ISP) Pipeline for EMBV and PYTHON-1300-C<br />Xylon's logiISP Image Signal Processing (ISP) Pipeline IP core is a full high-definition ISP pipeline designed for digital processing and image quality enhancements of an input video stream in smarter vision embedded designs based on Xilinx Zynq
-7000 AP SoC and 7 Series FPGA devices. Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.
EMBV - PYTHON-1300-C - XYLON logiISP
Display Panel Controller Standalone Tutorials for MicroZed Embedded Vision Carrier
The tutorial instructs the user how to build a Programmable Logic based display controller design from scratch using Xilinx design tools. Example standalone software projects are provided to demonstrate display and touch controller functionality. Required hardware includes MicroZed (does not have element14 link) (with Embedded Vision Carrier) and the 7-inch Zed Touch Display Kit.
| Specification | Description |
|---|---|
| INTERFACES |
|
| VIDEO/AUDIO |
|
| ON-BOARD MEMORY |
|
MicroZed Embedded Vision
Carrier Card Kit:
- Embedded Vision Carrier Card
- 5V power supply
- microHDMI to HDMI cables (2)
- microUSB to USB cable
- Ethernet cable
- 4GB microSD Card
- Tripod adapter
- Tripod
- Quick Start Card
- Downloadable documentation and reference
MicroZed Embedded Vision
Development Kit:
- Inclusive of all items in the MicroZed Embedded Vision Carrier Card Kit, in addition to
- MicroZed 7020