Documentation   Reference Designs   Technical Specifications   View Video

 

The 7-inch Zed Touch Display Kit provides engineers with everything needed to develop products with interactive GUIs and touchscreen capabilities. The kit combines an 800 x 480 WVGA TFT-LCD display with an industrial projective capacitive touch sensor, I2C-based touch controller, LED backlight supply and all the necessary cables. The touch display easily connects to the ZedBoardTm, MicroZedTm with compatible carrier, PicoZedTm with compatible carrier, or ZynqRegistered Mini-ITX through the standard DisplayPort cable and adapter cards included with the kit. The projected capacitive touch overlay provides enhanced touch ruggedness which is suitable for outdoor or industrial environments.

 

Part Change Notification: Part Number: AES-ALI2-ZED-G has been replaced by AES-ALI3-ZED-G.

 

Features:

  • Output to integrated 7” WVGA display
  • Provides benefits of Avnet PCAP touch solution
  • Touch overlay capabilities
  • Single finger touch
  • Up to 6 mm glass panel thickness
  • Suitable for high humidity environment
  • Supports industrial requirements
  • Water rejection and immunity

 

Enhanced Features:

  • More tightly integrated touch solution where the projected capacitive (PCAP) touch controller is now integrated with the ITO sensor.
  • New mechanical mounting enclosure couples the display, touch overlay, and adapter board into a more rugged assembly than the previous generation kit. Mechanical 3D model for this enclosure is available to customers as a potential starting point or reference for their own product enclosure design.
  • Migration to more compact Mini DisplayPort connector format for display adapter boards. -Updated reference design tutorials available for download from ZedBoard.org community website.

 

KitOverlay and ControllerALI3 Sharp 7 (on LCD assembly)Zed LCD Interface

image

image

image

image

 

Reference Designs

Display Panel Controller Standalone Tutorials for PicoZed FMC Carrier Card V2

Vivado 2015.2 Version

 

Display Panel Controller Standalone Tutorials for MicroZed Embedded Vision Carrier

Vivado 2015.2 Version

Vivado 2014.4 Version

 

Display Panel Controller Standalone Tutorials for MicroZed FMC Carrier Card

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

 

Display Panel Controller Standalone Tutorials for MicroZed I/O Carrier Card

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

ISE 14.6 Version

ISE 14.4 Version

 

Display Panel Controller Standalone Tutorials for Mini-ITX

Vivado 2015.2 Version

Vivado 2014.4 Version

 

Display Panel Controller Standalone Tutorials for ZedBoard

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

ISE 14.6 Version

ISE 14.4 Version

 

Display Panel Ubuntu Tutorial for MicroZed I/O Carrier Card

ISE 14.4 Version

 

Display Panel Ubuntu Tutorial for ZedBoard

ISE 14.4 Version

 

Technical Specifications

 

SpecificationDescription
LCD (on LCD ASSEMBLY)
  • 7” WVGA TFT-LCD
  • 800x480 resolution
  • LVDS interface
  • 350 nits brightness
  • 400:1 contrast
  • LED backlight
ALI3 SHARP7 ADAPTER (on LCD ASSEMBLY)
  • One DisplayPort Connector
  • One PCAP Controller Connector
  • One LCD Connector
  • One DC Power Jack
  • Power LEDs
AVNET PCAP TOUCH OVERLAY AND PCAP CONTROLLER BOARD (on LCD ASSEMBLY)
  • 7” ITO Sensor
  • Cypress PCAP Controller
  • Attached to LCD and 3mm Plexiglas
ZED LCD INTERFACE
  • Two Digilent PmodTM Compatible Headers
  • One DisplayPort connector
  • Status LEDs
POWER AND CABLING
  • 12V DC Input @ 3.0A (max) Power Supply
  • Standard DisplayPort Cable
  • MicroUSB Cable
Video

Introduction to 7” Zed Touch Display Kit

Introduction to 7" Zed Touch Display Kit from Avnet on Vimeo.

 

WHAT'S INCLUDED
  • 7-inch LCD display assembly
    • Sharp LQ070Y3LG4A 7-inch WVGA TFT-LCD with LVDS and LED
    • Avnet 7-inch Projected Capacitive (PCAP) Touch Overlay
    • PCAP Controller Board
    • ALI3 Sharp7 Adapter
  • Zed LCD Interface
  • Standard DisplayPort to Mini DisplayPort Cable
  • 12V power supply
  • Mechanical Mounting Enclosure and Stands
  • Getting Started Instructions
Related Blog Posts
  • Wall energy harvesting trials

    I have started my energy harvesting trials to power up the carbon monoxide detector from the difference between ambient and wall temperature. Firstly, I checked these differences in some long periods of time in couple of rooms at home. I tested both …
  • Carbon Monoxide Detector Power Consumption

    PrologI have measured the power consumption of this detector, that I got recently. Many of you have already checked the energyAware Profiler application from Simplicity Studio and know how to use it, but it is also possible to monitor the power consu…
  • Carbon Monoxide Detector/Alarm – necessary hack

    Hi,Yesterday I got the carbon monoxide detector that I had ordered a while ago for roadtesting and I wanted to share the video from the teardown. I did this teardown in order to disable the piezoelectric buzzer, which is very loud, especially when yo…