image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Amazon Fire TV Stick 4K Select teardown

    The Amazon Fire TV Stick 4K Select is quite a new device equipped with MT8698 SoC, that runs four ARM Cortex-A55 core, 1 GB LPDDR RAM and 8 GB eMMC. This device is the one of first that runs a new operating system called Vega OS, that is based on Lin…
  • Raspberry Pi CM5 - Frigate NVR Benchmark Preparation Part 2

    Thermal Tests continued I had forgotten to mention in my previous post that after the roadtest benchmarking is complete that I still want to monitor thermal and power parameters on the Frigate NVR.  To that end, I'm going to create MQTT sens...
  • Building a Real, Working Star Trek Tricorder (Rev 2)

    {gallery}My Gallery Title The Title image  functions, more you can see on my hackster raw circuit diagram made in canva size of the device, could easily fit in hands  after paint and clear spray  A couple...