image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Time flies?

    I was busy working on a roadtest yesterday when my wife told me that one of the downstairs smoke alarms had beeped once.  I usually check the batteries at the start of Daylight Savings Time each year and attach a physical date label to the outsi...
  • Full Duplex Morse Code using the BBC micro:bit V 2.2

    Hey, If you are going to "Make a Connection", why not make the communication "Full duplex" or both directions at once. So that it has at least 2 paths, no waiting and real time speed. This is a project I created this year for an O...
  • MSPM0 interrupt messaging system

    You can handle MSPM0 interrupts via the traditional service request handler. But it also has a messaging system. With message handlers, you can route notifications from one peripheral to another. In this example: react on a button click and togg...