image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Winners Announcement | Show & Tell

    First up a big thank you to everyone who took part in our very first Show & Tell competition. We had so many amazing submissions! Let’s do a quick recap of the competition and the prizes and then we’ll get straight into the winners! T...
  • MSPM0 C++ project: service handler considerations

    You can use C++ for MSPM0 designs. There's one watch-out: if you have your event handlers in a .cpp file, you have to wrap those functions in an extern "C" {} wrapper. The SysConfig mechanism expect that the handlers have a particular name.&nbsp..…
  • OrderUp - Turning a Spoken Order Into a Signal the Kitchen Can Hear

    Since the time I learnt that the next project14 theme was going to be "Make a Connection" - Build a project that sends a message or Signal, I have been racking my mind for something unique. I blasted through the usual suspects, nearly fina...