Starter Kit for SAM3U
The Embest's AT91SAM3U-SK is the low cost development kit for ATSAM3U (96MHz, the ARM Cortex-M3 processor built-in High Speed USB controller), including the ATSAM3U evaluation board(AT3U) and Emlink for ARM(EAH1) JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate your new project design through this entire system.
ATMEL ATSAM3U Starter Kit contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:
- Atmel ATSAM3U ARM Cortex-M3 Board
Keil MDK-ARM Development Kit, 32K evaluation edition
Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
Plenty of example programs, all in source code
The Atmel SAM3U is the industry's first ARM Cortex™ M3 Flash microcontroller with on-chip high speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. This connectivity, together with the SAM3U's 96 MHz/1.25 DMIPS/MHz operating frequency.
Key Applications : The SAM3U the unique Cortex M3 device suited to applications with intensive communications requirements, such high speed gateways in industrial, medical, data processing and consumer applications.
Features
ATSAM3U ARM Cortex-M3 Board:
- One ATSAM3U Board plus one 2.8" TFT LCD
- ATSAM3U4E LQFP 144 Pins, ARM Cortex-M3 based, 96MHz
- XTAL Frequency: 12 MHz
- 256KB flash memory and 48KB SRAM
- Two RS232 Interfaces
- One High-speed USB Device Interface
- One 2.8" TFT LCD interface
- One MicroSD Card interface
- One 20pins JTAG Interface,
- Four Push Buttons (Reset, Wake Up, Tampering, User)
- Two BNC Interfaces
- One RTC Unit with Battery
- One Analog Input (connected to potentiometer),
- One Analog Output (connected to speaker by default)
- Supply Voltage: 5 Volts DC (provided by power adapter)
- Board Size: 135mm x 90mm (5.3" x 3.5")
Keil MDK-ARM Development Kit
- uVision IDE, debugger and simulation environment
- ARM industry-leading C/C++ compiler from ARM
- MicroLib highly optimized run-time library
- Real-Time Trace for Cortex-M3 processor based devices
- Keil RTX - deterministic Real-Time Operating System
Emlink for ARM
- Supports debugging with Realview MDK and EWARM
- Supports ARM Cortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
- JTAG 20 pins connects to target
- Supports hardware and software breakpoints
- Supports USB port connecting to host PC
- Downloads and debugs speed up to 250KBytes/s (about 1.5Mbps)
- Integrates seamlessly into IAR Embedded Workbench and Keil RealView MDK.
Ships With
- Atmel ATSAM3U ARM Cortex-M3 Board
- One AT91SAM3U ARM Cortex-M3 Board
- One RS-232 Serial Cable
- One USB Cable
- One 2.4" TFT LCD Panel (240 x 320)
- One Emlink for ARM
Optional
- CDROM of Atmel ATSAM3U Starter Kit (free)
- Documents -- user manual, data sheets and the other development documents.
- Images -- image files for this product.
- Software -- software programs for this product.
- Tools -- the utilities tools and software.