Developer Starter Kit for MC1322X Zigbee/802.15.4
NXP has created the most complete set of hardware platforms for evaluating the MC1322x Platform in Package™ (PiP), allowing the developer to select the hardware and software platform that best meets their needs. The development boards include LEDs, push buttons, connectors, header pins and a programming/debug port. The boards can be powered by batteries, a DC adapter or the USB port. The JTAG port allows easy programming of the MC1322x flash memory via the J-link JTAG debugger, which enables the users to program the MCU with a variety of sample applications included with the BeeKit software. The MC1322x development kits are the ideal platform for more complex IEEE® 802.15.4 and ZigBee applications by providing plenty of memory and expansion capabilities.
The MC1322x family is NXP’s third-generation ZigBee platform which incorporates a complete, low power, 2.4 GHz radio frequency transceiver, 32-bit ARM7 core based MCU, hardware acceleration for both the IEEE 802.15.4 MAC and AES security, and a full set of MCU peripherals into a 99-pin LGA Platform-in-Package (PiP).The MC1322x solution can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC1322x is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption.
The MC1322x MCU resources offer superior processing power for ZigBee applications. A full 32-bit ARM7TDMI-S core operates up to 26 MHz. A 128Kbyte FLASH memory is mirrored into a 96 Kbyte RAM for upper stack and applications software. In addition, an 80 Kbyte ROM is available for boot software, standardized IEEE 802.15.4 MAC and communications stack software. A full set of peripherals and Direct Memory Access (DMA) capability for transceiver packet data complement the processor core.
Key Applications : Security, Access control, Automated meter reading, Heating, Ventilation and Air Conditioning (HVAC), Smart Energy Management, Curtain window blind control, Assest tracking and monitoring, Homeland security, Process management, Environmental monitoring and control, Home health care, Patient monitoring, Fitness monitoring, Institutional care, Voice, Wireless headset, Streaming compressed audio, Cable Replacement, RF Remote Control, Wireless Gaming.
Features
- MC1322X 802.15.4 2.4 GHz PiP
- MC13224
- MC13226 (ZigBee Pro)
- MMA7260Q three-axis acceleration sensor (1322X-SRB only)
- MPXV5010G pressure sensor (1322X-SRB only)
- Temperature sensor (1322X-SRB only)
- Printed F antenna
- SMA connector (1322X-NCB only)
- Color graphic LCD display (1322X-NCB only)
- Speaker
- Joystick, buttons and LEDs
- J-TAG interface for debug and programming
- Nexus debug interface (1322X-NCB only)
- Supports on-chip buck converter (1322X- LPB only)
- On-board expansion capabilities for external application-specific development
- LEDs and switches for demonstration monitoring and control
- Connections for battery or external power supply
- USB port to interface with PC
- Cables, batteries and power adapters
- Scalable software support for easy development of customer-specific network topologies
Ships With
- 1322x-SRB (Sensor Reference Board)
- 1322x-NCB (Network Coordinator Board)
- BeeKit Wireless Connectivity Toolkit (90 day BeeStack license)
- Batteries, Cables and Power Adapters
- Out-of-Box Application Weather Station Demo