P2020 Reference Design Board

Manufactured By:NXP
P2020 Reference Design Board P2020 Reference Design Board
P2020 Reference Design Board
P2020 Reference Design Board
Part Number:P2020RDB-PCA

The P2020RDB-PCA is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at networking, wired and wireless access, industrial and medical applications. This cost-effective board is based on the QorIQ™ P2020E processor family, along with leading-edge external components to help you quickly design and implement your target application.

The P2020RDB-PCA leverages the P2020E processor and supports both the dualcore P2020E and single-core P2010E configurations. The P2020E processor family is based on the e500 core, built on Power Architecture® technology, which has a core frequency range of 800–1200 MHz, and supports a 32 KB instruction and L1 data cache and a shared 512 KB frontside cache.

The P2020E also supports three Gigabit Ethernet controllers with IEEE® 1588 v2 support, USB 2.0, up to three PCI Express® 1.0a controllers, up to two Serial RapidIO® controllers, up to two SGMII SerDes Interfaces, 32-/64-bit DDR2/3 with ECC, SPI controller supporting booting from SPI serial flash memory, SD/MMC card controller supporting booting from flash cards and an integrated security engine. The new P2020E family, built in 45 nm process technology, provides high integration that simplifies board design and offers a cost-effective solution.

Since the P2020E family is pin-compatible with the P1020E family, the P2020RDB-PCA can also be used as a development vehicle for the P1020E family.Along with the hardware support, the P2020RDB-PCA comes with a board support package (BSP) that includes both U-boot and Linux® 2.6 operating system support.

Key Applications:

  • Connectivity
    • EtherCAT
    • IEEE® 1588
  • Industrial
    • Programmable Logic Control (PLC)
    • Fieldbus-to-Ethernet Gateway
    • Single Board Computer
    • Industrial Robot
  • Networking
    • Gateway (Router)
    • Ethernet Switch
    • Unified Threat Management (UTM)
    • Multi-Service Business Gateway
    • Media Gateway, Voice-Over IP Gateway
    • Network Attached Storage

Features

  • Memory
    • 1 GB DDR2
    • 16 MB (128 MB device) NOR flash memory
    • 32 MB NAND flash memory
    • 16 MB SPI ROM
  • PCI Express
    • One standard PCI Express connector (x1)
    • One mini PCI Express connector (x1)
  • Ethernet
    • Six 10/100/1000 ports as follows:
      • Four ports from L2 switch connected to eTSEC1
      • One SGMII PHY connected to eTSEC2
      • One RGMII PHY connected to eTSEC3
  • IEEE 1588 v2
    • Clock input from DAC/VCXO circuitry
    • Accessible via test header
  • System Integration
    • Dual I2C
    • SD/MMC card slot
    • USB
      • Mini AB connectors on IO panel (default)
    • UARTs
      • One DB9 connector
  • Mini-ITX Form Factor
    • 170 mm x 170 mm
    • 6-layer PCB routing (4-Layer signals, 2-Layer power and ground)
  • Lead-Free (ROHS), CE and FCC Certification

Ships With

  • P2020RDB-PCA Reference Design Board
  • Sofware Tools
    • Linux® 2.6.x Kernel
    • Cross compile and native GNU tool chain
    • CodeWarrior™ USB TAP

Required Tools

Accessory Tools

Documents