QorIQ P1 MPU Tower Module
The TWR-P1025 module is part of the NXP Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-P1025 processor module also can be operated as a stand-alone single board computer (SBC) development platform for the evaluation of the QorIQ P1xxx family of microprocessor (MPU) devices. The TWR-P1025 features the QorIQ P1025 dual core processor based on the PowerPC® e500 core architecture.
The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS. Elevate your design to the next level with this high performance tool by building your Tower System today.
The NXP QorIQ P1 series communications processors are the next generation of our leading PowerQUICC platform. Designed for scalability, this product family provides the horsepower required to meet the most demanding application needs within a manageable power envelope - making them ideal for industrial networking, factory automation and telecom applications. Evaluating, developing and debugging with the QorIQ P1 processors is simple and cost effective with the NXP Tower System development platform.
Key Applications: Industrial automation and drives, Gateways, bridges and hubs, Intelligent I/O, Test and measurement, Robotics, Line card controllers, WLAN access points, Programmable logic controllers.
Features
- QorIQ P1025 dual-core multi-protocol communications processor
- 2558 DMIPs
- 533 MHz e500 processors, built on Power Architecture technology
- QUICC Engine technology
- 32 KB L1 instruction cache and 32 KB L1 data cache
- DDR3 SDRAM memory controller (32/16-bit with ECC support)
- 2x 10/100/1000 RGMII Ethernet Interfaces
- Configurations
- Stand-alone development board
- SoM over primary elevator connector
- Rapid prototyping with Tower System peripheral modules
- Memory
- 512 MB of DDR3 memory
- 64 MB of NOR flash
- eSDHC interface to micro SD connector
- Connectivity and features
- NXP silicon, including a 32-bit MPU
- Dual RJ45 Ethernet ports
- PCIe interfaces x1 (mini-PCIe USB)
- Two USB 2.0 interfaces
- Two UART interfaces (via miniUSB)
- One accelerometer (via I2C)
- QUICC Engine UART header (provides RS485 connectivity via interface card)
- Debug interfaces
- JTAG/COP debug header
- Package/TWR expansion options
- eLBC supporting TWR-LCD: 3.2” QVGA LCD
- SPI, I2C, UART and GPIO
- QUICC Engine Ethernet (MII/RMII), UART and TDM
- Three high-speed SerDes lanes (SGMII/PCIe)
- Linux® BSP, MQX™ RTOS and QNX® RTOS software support
- Reference design (schematics, layout and BOM available)
- Printed quick start guide and DVD with software and documentation
- Certification: FCC class B and CE
Ships With
- One TWR-P1025 board
- 5V Power Supply
- DVD includes collateral
- Quick Start Guide document