MCB4357 Evaluation Board for LPC4300 Family of Dual Core ARM Cortex-M4/M0 devices

Manufactured By:NXP
MCB4357 Evaluation Board for LPC4300 Family of Dual Core ARM Cortex-M4/M0 devices MCB4357 Evaluation Board for LPC4300 Family of Dual Core ARM Cortex-M4/M0 devices
MCB4357 Evaluation Board for LPC4300 Family of Dual Core ARM Cortex-M4/M0 devices
MCB4357 Evaluation Board for LPC4300 Family of Dual Core ARM Cortex-M4/M0 devices
Part Number:OM13040,598

The Keil MCB4357 Evaluation Board (OM13040,598) enables you to create and test working programs based on the NXP LPC4300 family of Dual Core ARM Cortex™-M4/M0 devices. The MCB4357 Evaluation Board and Starter Kit includes the MDK-ARM Lite Edition Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB4357 evaluation board, and a Quickstart guide are included.

The LPC4357 are ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor, up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General Purpose I/O (SGPIO) interface, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4357 operate at CPU frequencies of up to 204 MHz.

The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.

The ARM Cortex-M0 coprocessor is an energy-efficient and easy-to-use 32-bit core which is code- and tool-compatible with the Cortex-M4 core. The Cortex-M0 coprocessor, designed as a replacement for existing 8/16-bit microcontrollers, offers up to 204 MHz performance with a simple instruction set and reduced code size.

Key Applications: Motor control, Embedded audio applications, Power management, Industrial automation, White goods, e-metering, RFID readers

Features

  • 204 MHz LPC4357 device with ARM Cortex-M4 processor and Cortex-M0 coprocessor (LBGA256)
  • 136 KB On-Chip SRAM
  • 1MB dual bank On-Chip Flash
  • On-Board Memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16 MB SDRAM, & 16KB EEPROM (I2C)
  • Color QVGA TFT LCD with touchscreen
  • 10/100 Ethernet Port
  • High-speed USB 2.0 Host/Device/OTG interface (USB host Micro USB Device/OTG connectors)
  • Full-speed USB 2.0 Host/Device interface (USB host micro USB Device connectors)
  • CAN interfaces
  • Serial/UART Port
  • MicroSD Card Interface
  • 4 user push-buttons reset
  • Digital Temperature Sensor (I2C)
  • Analog Voltage Control for ACD Input
  • Audio CODEC with Line-In/Out and Microphone/headphone connector Speaker
  • Debug Interface Connectors
    • 20-pin JTAG (0.1 inch)
    • 10-pin Cortex debug (0.05 inch)
    • 20-pin Cortex debug ETM Trace (0.05 inch connector)

Ships With

  • The MCB4300 Evaluation Board
  • 2 USB A to Micro-B cables
  • A µVision IDE Quick Start Guide
  • Example Programs for the MCB4300 Evaluation Board are Included

Required Tools

Accessory Tools

Documents

Downloads