MCP3911 ADC Evaluation Board for 16-Bit MCUs
The MCP3911 ADC Evaluation Board for 16-Bit MCUs system provides the ability to evaluate the performance of the MCP3911 dual-channel ADC. It also provides a development platform for 16-bit PIC-based applications, using existing 100-pin PIM systems compatible with the Explorer-16 and other high pin count Microchip PIC demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the included PC software for data exchange and ADC configuration.
The MCP3911 is a 2.7V to 3.6V dual channel Analog Front End (AFE) containing two synchronous sampling Delta-Sigma Analog-to-Digital Converters (ADC), two PGAs, phase delay compensation block, internal voltage reference, modulator output block, and highspeed 20 MHz SPI compatible serial interface. The MCP3911 is capable of interfacing a large variety of voltage and current sensors including shunts, current transformers, Rogowski coils and Hall effect sensors.
Key Application: Energy Metering and Power Measurement, Automotive, Portable Instrumentation, Medical and Power Monitoring, Audio/Voice Recognition.
Features
- Programmed PIC24FJ256GA110 PIM module
- Dual ADC MCP3911 output display using serial communication to PC software (Energy Management Utility)
- Simultaneous 55 ksps at 95 dB SINAD performance on dual MCP3911 channels
- System and ADC performance analysis through graphical PC tools showing Noise Histogram, Frequency Domain (FFT), Time domain scope plot, and statistical numerical analysis
- Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3911 device
- Separate power supplies and power planes (4 layer board)
- PICtail Plus connectors for Explorer-16 daughter board compatibility
- USB connection for connecting the evaluation board to a PC
Ships With
- 1x MCP3911 ADC Evaluation Board for 16-Bit MCUs
- 1x PIC24FJ256GA110 PIM
- 1x USB cable