Kinetis K60 100 MHz MCU Tower System Module

Manufactured By:NXP
Kinetis K60 100 MHz MCU Tower System Module Kinetis K60 100 MHz MCU Tower System Module
Kinetis K60 100 MHz MCU Tower System Module
Kinetis K60 100 MHz MCU Tower System Module
Part Number:TWR-K60D100M

The TWR-K60D100M is a Tower Controller Module compatible with the NXP Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The TWR-K60D100M features the Kinetis K60 low-power microcontroller based on the ARM® Cortex™-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC.

The TWR-K60D100M is available as a stand-alone product or as a kit (TWR-K60D100M-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER). The TWR-K60D100M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

The TWR-K60D100M is a Tower Controller Module featuring the MK60DN512VMD10—an ARM® Cortex™-M4 based microcontroller with USB 2.0 full-speed OTG controllers, Ethernet, and Encryption with a maximum core operating frequency of 100MHz. It is intended for use in the NXP Tower System but can operate stand-alone. An on-board debug circuit, OSJTAG, provides a JTAG debug interface and a power supply input through a single USB mini-AB connector.

The Kinetis MCU portfolio consists of multiple pin-, peripheral- and software compatible MCU families based on the ARM® Cortex™-M4 core. Families are built from innovative 90 nm thin-film storage (TFS) flash technology with unique FlexMemory (EEPROM) capability, and offer industry-leading low power and mixed signal analog integration.

Key Applications: Building automation controllers, Elevator control panels, Instrumentation clusters, Surveillance cameras

Features

  • MK60DN512VMD10 Kinetis MCU
    • 32-bit ARM® Cortex™-M4 core with DSP instructions
    • 100MHz maximum core operating frequency
    • 512 Kbytes of program flash, 128 Kbytes of static RAM
    • External bus interface
    • Power management controller with 10 different power modes
    • Multi-purpose clock generator with PLL and FLL operation modes
    • 16-bit SAR ADC, 12-bit DAC
    • High-speed analog comparator with 6-bit DAC
    • Programmable voltage reference
    • USB full-speed/low-speed OTG/Host/Device controller with device charge detect
    • 10/100 Mbps Ethernet MAC
    • SPI, I2C (w/ SMBUS support), UART (w/ ISO7816 and IrDA), CAN, I2S
    • SD Host Controller (SDHC)
  • Integrated open-source JTAG via USB
  • 3.3V or 1.8V operation
  • MMA8451Q 3-axis accelerometer
  • Isolation for low power measurements
  • General purpose TWRPI socket for expansion (sensors, etc.)
  • Touch TWRPI socket adds support for various capacitive touch boards
  • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
  • Four capacitive touch pads
  • Potentiometer
  • SD card slot
  • Four (4) user-controllable LEDs
  • Two (2) user pushbutton switches
  • Infrared port
  • Battery Holder for 20mm lithium battery (e.g. 2032, 2025)

Ships With

  • TWR-K60D100M board with a MK60DN512VMD10 (144 MAPBGA) 32-bit MCU
  • 3ft USB cable
  • CR2025 Coin Cell Battery
  • MMA8451Q 3-axis accelerometer
  • DVD with IDE software, training materials and collateral
  • Quick Start Guide document

Required Tools

Accessory Tools

Documents

Downloads