Multimedia Evaluation Board with 480x272 LCD

Manufactured By:NXP
Multimedia Evaluation Board with 480x272 LCD
Part Number:LPC4357-K43WQA

The LPC4357-K43WQA is the LPC4357-EVB with compatible 480x272 LCD module.

The LPC4357-EVB is a high-performance, low-cost solution for developing DSP and MCU applications within a single architecture and development environment.

The LPC4357-EVB is equipped with NXP's dual-core Cortex-M4/M0 based LPC4357 microcontroller. The LPC4357 is an ARM Cortex-M4 based microcontroller for embedded applications which include an ARM Cortex-M0 coprocessor. The Cortex-M4 processor combines the benefits of a microcontroller with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit. The Cortex-M0 coprocessor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. TheLPC4357 also includes 1 MB Flash memory, 136 kB of data memory, two High Speed USB 2.0 Host/OTG/Devices, advanced configurable peripherals such as the State Configurable Timer (SCT), Serial General Purpose I/O (SGPIO), and SPI Flash Interface (SPIFI) as well as Ethernet, LCD, an external memory controller and multiple digital and analog peripherals.

Features

  • LPC4357, 256 pin BGA
    • 32-bit ARM Cortex-M4/M0
    • Up to 1 MB flash
    • 136  kB SRAM
  • 10/100 Ethernet, USB, LCD, EMC
  • Spansion 256Mb QSPI flash
  • 32 MB external SDRAM
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Two USB ports (one HS)
  • 3 axis accelerometer from Analog Devices
  • Input switches, Joystick, LED
  • ISP switch /reset switch
  • Boot select switch
  • Crystals for controller, RTC and audio codec
  • USB host power switch
  • 20-pin Cortex debug header

Ships With

  • LPC4357 Eval Board
  • Compatible 480x272 LCD module

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files

FAQs

What is the recommended Debugger and IDE for this board?

ULINK 2 or equivalent debugger. KEIL MDK v. 4.53 Integrated Development Environment. Downloadable from: www.element14.com/lpcmm

What is the recommended PC configuration for the IDE/Debugger?

2.0GHz (or higher) CPU, 512MB RAM, USB interfaces, a serial interface and Windows XP (or higher) operating system.

What are the configuration options for the USB interfaces?

USB0 can be configured as host/device/OTG and USB1 can be configured as host/device.

What are the part #s of the corresponding silicon for this development kit?

LPC4357FET256,551, LPC4357JET256,551, LPC4357JBD208E

Where can I find software examples and demos for this board?

http://www.element14.com/community/docs/DOC-62632

What professional development environment can I use with this board?

Keil MDK-ARM-CM.

What kinds of applications can this board be used for?

Multi-media, medical, industrial control, motor control, game console design and rapid prototyping.