Evaluation board for the i.MX6 SOLOLITE

Manufactured By:NXP
Evaluation board for the  i.MX6 SOLOLITE
Part Number:MCIMX6SLEVK

NXP delivers the next installment in a line of highly-flexible, market-focused development tools with an Evaluation Kit (EVK) based on the i.MX 6SoloLite applications processor. The i.MX 6SoloLite is the first system-on-a-chip (SoC) incorporating a high-performance 1 GHz ARM® Cortex™-A9 CPU and integrated E Ink® and Sipix® display controllers to drive current and next-generation electronic paper display (EPD) panels.

This EVK enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth® technology. Additionally, the EVK was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux® and Android™ operating systems.

Features

  • Processor
    • NXP i.MX 6SoloLite 1 GHz based on ARM® Cortex™-A9 core
    • NXP PF0100 PMIC
  • Memory
    • 1 GB LPDDR2 running at 400 MHz
    • Footprint for managed NAND (eMMC/eSD)
    • SPI flash
    • Three secure digital (SD)/multimedia card (MMC) sockets
  • Display Board Interface
    • E Ink EPD board with MMA8450QT three-axis digital accelerometer
    • LCD daughter card
    • HDMI daughter card
  • Audio
    • Wolfson WM8962 audio codec
    • Audio HP jack
    • External speaker connection
    • Microphone
  • Connectivity
    • USB host connectors
    • Micro USB OTG connector
    • Ethernet (10/100T) connector
    • SIM card socket
    • Mini PCI Express® connector
  • Debug
    • JTAG connector
    • One console UART

Ships With

  • Board
  • SD cards
  • Cables
  • Power supply
  • Quick start guide.

Required Tools

Accessory Tools

Documents