Kinetis K21 50 MHz MCU Tower System Module

Manufactured By:NXP
Kinetis K21 50 MHz MCU Tower System Module
Part Number:TWR-K21D50M

The TWR-K21D50M module is a development board for the K11 , K12 , K21 and K22 MCUs, which are ideal for optimized, cost-sensitive security applications. It is designed to enable rapid prototyping and development for applications requiring medium embedded memory densities, security through tamper detect and crypto unit and communication through USB.

The TWR-K21D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

Features

  • K21DN512 in 121 MAPBGA
  • Integrated, open-source JTAG
  • Standalone USB 2.0 on-the-go (full speed)
  • MMA8451Q 3-axis accelerometer
  • Tamper pin header
  • Tower Plug-In (TWRPI)
  • Tower connectivity for access to UART, SPI, I²C
  • Plus: Potentiometer, 4 LEDs, pushbuttons, and battery holder

Ships With

  • TWR-K21D50M board with a MK21DN512VMC5 (121 MAPBGA) 32-bit MCU
  • Quick Start Guide
  • 2 USB cables (micro, mini)
  • USB Adapter
  • Battery

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files